MICROCHIP MX15KP60A
| Produttore | |
| Cod. Prod. | MX15KP60A |
| Cod. LCSC | C2633874 |
| Imballo | DO-204AR |
| Numero Cliente | |
| Attr. chiave | 97.3VC Clamp 154A Ipp TVS DIODE DO-204AR |
| Scheda Tecnica | MICROCHIP MX15KP60A |
| Parti alternative | 12 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-204AR | |
| Clamping Voltage | 97.3V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 154A | |
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 66.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 60V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-204AR | |
| Clamping Voltage | 97.3V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 154A |
| Tipo | Descrizione | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 66.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 60V |
Descrizione
The M15KP22A - M15KP280CA series transient voltage suppressors feature a wider voltage range while offering multiple high-reliability unidirectional and bidirectional options, including RoHS-compliant versions. These devices clamp dangerous high-voltage transients such as secondary effects of lightning strikes, providing circuit protection for multiple levels per IEC61000-4-5. Clamping response is virtually instantaneous. They also protect circuits against transients caused by inductive load switching, RFI, and ESD, compliant with IEC61000-4-2 and IEC61000-4-4.
Caratteristiche
- Unidirectional and bidirectional configurations available
- 3σ lot screening on standby current ID
- 100% surge tested
- Suppresses transients up to 15kW (approx. 10/1000μs) and 100kW (approx. 8/20μs)
- Various screening options per MIL-PRF-19500
- High-reliability controlled devices with wafer fabrication and assembly lot traceability
- Moisture Level 1 per IPC/JEDEC J-STD-020B, no dry pack required
- RoHS-compliant versions available
Applicazioni
- Working voltage (VWM) range: 22 to 280 V
- Cost-effective TVS series for through-hole mounting
- Protects circuits against switching transients and induced RFI
- Fast sub-nanosecond response (unidirectional)
- Compliant with IEC 61000-4-2 and IEC 61000-4-4 for ESD and EFT protection respectively
- Secondary lightning surge protection per IEC 61000-4-5
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 66.1642 | $ 66.16 |
| 200+ | $ 25.6057 | $ 5121.14 |
| 500+ | $ 24.7046 | $ 12352.30 |
| 1,000+ | $ 24.2602 | $ 24260.20 |
Package Standard100/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-204AR | |
| Clamping Voltage | 97.3V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 154A | |
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 66.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 60V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-204AR | |
| Clamping Voltage | 97.3V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 154A |
| Tipo | Descrizione | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 66.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 60V |
Descrizione
The M15KP22A - M15KP280CA series transient voltage suppressors feature a wider voltage range while offering multiple high-reliability unidirectional and bidirectional options, including RoHS-compliant versions. These devices clamp dangerous high-voltage transients such as secondary effects of lightning strikes, providing circuit protection for multiple levels per IEC61000-4-5. Clamping response is virtually instantaneous. They also protect circuits against transients caused by inductive load switching, RFI, and ESD, compliant with IEC61000-4-2 and IEC61000-4-4.
Caratteristiche
- Unidirectional and bidirectional configurations available
- 3σ lot screening on standby current ID
- 100% surge tested
- Suppresses transients up to 15kW (approx. 10/1000μs) and 100kW (approx. 8/20μs)
- Various screening options per MIL-PRF-19500
- High-reliability controlled devices with wafer fabrication and assembly lot traceability
- Moisture Level 1 per IPC/JEDEC J-STD-020B, no dry pack required
- RoHS-compliant versions available
Applicazioni
- Working voltage (VWM) range: 22 to 280 V
- Cost-effective TVS series for through-hole mounting
- Protects circuits against switching transients and induced RFI
- Fast sub-nanosecond response (unidirectional)
- Compliant with IEC 61000-4-2 and IEC 61000-4-4 for ESD and EFT protection respectively
- Secondary lightning surge protection per IEC 61000-4-5
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| MX15KP60AE3 | MICROCHIP | DO-204AR | 0 | $ 65.5686 | ||
| MA15KP60CAE3 | MICROCHIP | DO-204AR | 0 | $ 49.5341 | ||
| M15KP60A | MICROCHIP | DO-204AR | 0 | $ 27.664 | ||
| M15KP60AE3 | MICROCHIP | DO-204AR | 0 | $ 26.7859 | ||
| MA15KP60CAE3/TR | MICROCHIP | DO-204AR | 0 | $ 111.5171 | ||
| M15KP60CAE3 | MICROCHIP | DO-204AR | 0 | $ 28.9894 | ||
| M15KP60A/TR | MICROCHIP | DO-204AR | 0 | $ 58.3395 | ||
| M15KP58AE3 | MICROCHIP | DO-204AR | 0 | $ 27.664 | ||
| M15KP58A | MICROCHIP | DO-204AR | 0 | $ 27.664 | ||
| M15KP58A/TR | MICROCHIP | DO-204AR | 0 | $ 58.3355 | ||
| MX15KP58A | MICROCHIP | DO-204AR | 0 | $ 65.5686 | ||
| MX15KP58AE3 | MICROCHIP | DO-204AR | 0 | $ 65.5686 |

