MICROCHIP JANTXV1N6156A
| Manufacturer | |
| MPN | JANTXV1N6156A |
| LCSC Part # | C2633868 |
| Packaging | Through Hole,D4.7xL5mm |
| Customer # | |
| Key Attributes | 53.6VC Clamp 28A Ipp TVS DIODE |
| Datasheet | MICROCHIP JANTXV1N6156A |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | Through Hole,D4.7xL5mm | |
| Clamping Voltage | 53.6V | |
| Peak Pulse Current (Ipp) | 28A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 37.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 29.7V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | Through Hole,D4.7xL5mm | |
| Clamping Voltage | 53.6V | |
| Peak Pulse Current (Ipp) | 28A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 37.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 29.7V |
Introduction
This series of voidless, hermetically sealed bidirectional Transient Voltage Suppressors (TVS) are qualified to MIL-PRF-19500/516 and are ideal for high-reliability applications where a failure cannot be tolerated. They provide a working peak “standoff” voltage selection from 5.2 to 152 Volts with a 1500 W rating for a 10/1000 μs pulse. They are very robust in hard-glass construction and use internal Category 1 metallurgical bonds for high reliability. These devices are available as both a non-suffix part and an “A” version part involving different voltage tolerances. These devices are also available in a surface mount MELF package configuration.
Features
- High surge current and peak pulse power provides transient voltage protection for sensitive circuits
- Triple-layer passivation
- Internal “Category 1” metallurgical bonds
- Voidless hermetically sealed glass package
- JAN, JANTX, JANTXV and JANS qualified versions are available per MIL-PRF-19500/516
- RoHS compliant versions available (commercial grade only)
- Extensive range in working peak “standoff” voltage (VW M) from 5.2 to 152 volts
- 1500 watt peak pulse power (PP P) for a 10/1000 us test pulse
- ESD and EFT protection per IEC6100-4-2 and IEC61000-4-4 respectively
- Protection from the secondary effects of lightning per select levels in IEC61000-4-5
- Flexible axial-leaded mounting terminals
- Non-sensitive to ESD per MIL-STD-750 method 1020
- Inherently radiation hard as described in Microsemi “MicroNote 050”
Applications
- High-reliability applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 39.8103 | $ 39.81 |
| 200+ | $ 15.4066 | $ 3081.32 |
| 500+ | $ 14.865 | $ 7432.50 |
| 1,000+ | $ 14.5981 | $ 14598.10 |
Standard Packaging100/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | Through Hole,D4.7xL5mm | |
| Clamping Voltage | 53.6V | |
| Peak Pulse Current (Ipp) | 28A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 37.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 29.7V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | Through Hole,D4.7xL5mm | |
| Clamping Voltage | 53.6V | |
| Peak Pulse Current (Ipp) | 28A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 37.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 29.7V |
Introduction
This series of voidless, hermetically sealed bidirectional Transient Voltage Suppressors (TVS) are qualified to MIL-PRF-19500/516 and are ideal for high-reliability applications where a failure cannot be tolerated. They provide a working peak “standoff” voltage selection from 5.2 to 152 Volts with a 1500 W rating for a 10/1000 μs pulse. They are very robust in hard-glass construction and use internal Category 1 metallurgical bonds for high reliability. These devices are available as both a non-suffix part and an “A” version part involving different voltage tolerances. These devices are also available in a surface mount MELF package configuration.
Features
- High surge current and peak pulse power provides transient voltage protection for sensitive circuits
- Triple-layer passivation
- Internal “Category 1” metallurgical bonds
- Voidless hermetically sealed glass package
- JAN, JANTX, JANTXV and JANS qualified versions are available per MIL-PRF-19500/516
- RoHS compliant versions available (commercial grade only)
- Extensive range in working peak “standoff” voltage (VW M) from 5.2 to 152 volts
- 1500 watt peak pulse power (PP P) for a 10/1000 us test pulse
- ESD and EFT protection per IEC6100-4-2 and IEC61000-4-4 respectively
- Protection from the secondary effects of lightning per select levels in IEC61000-4-5
- Flexible axial-leaded mounting terminals
- Non-sensitive to ESD per MIL-STD-750 method 1020
- Inherently radiation hard as described in Microsemi “MicroNote 050”
Applications
- High-reliability applications
C2633868 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | ECL99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | ECL99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| JAN1N6156A | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 21.4566 | ||
| JANS1N6156 | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 122.2862 | ||
| JAN1N6156 | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 21.4566 | ||
| JANTXV1N6156 | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 30.52 | ||
| JANTX1N6474 | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 18.562 | ||
| JANTX1N6155 | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 25.4498 | ||
| JAN1N6155A | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 21.4566 | ||
| JANTX1N6155A | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 29.2579 | ||
| JANS1N6155 | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 122.2862 | ||
| JANTXV1N6155 | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 30.52 |

