PANJIT ZMM5254B_R1_10001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | ZMM5254B_R1_10001 |
| LCSC Part # | C263373 |
| Package | MiniMELF |
| Customer # | |
| Key Attributes | DIODE ZENER 27V 500mW MiniMELF |
| Description | Zener Diode Independent 27V 500mW MiniMELF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Package | MiniMELF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,080
1,080
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0232 | $ 0.46 |
200+ | $ 0.0183 | $ 3.66 |
600+ | $ 0.0155 | $ 9.30 |
2,500+ | $ 0.0139 | $ 34.75 |
10,000+ | $ 0.0125 | $ 125.00 |
20,000+ | $ 0.0117 | $ 234.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$