MAXIM MAX2769ETI+
| Manufacturer | |
| MPN | MAX2769ETI+ |
| LCSC Part # | C26333280 |
| Packaging | TQFN-28-EP(5x5) |
| Customer # | |
| Key Attributes | Universal GPS Receiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-28-EP(5x5) | |
| Features | Integrated low noise amplifier;Automatic gain control;Integrated RF filter |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX2769 is the industry’s first global navigation satellite system (GNSS) receiver covering GPS, GLONASS, and Galileo navigation satellite systems on a single chip. This single-conversion, low-IF GNSS receiver is designed to provide high performance for a wide range of consumer applications, including mobile handsets. Designed on Maxim’s advanced, low-power SiGe BiCMOS process technology, the MAX2769 offers the highest performance and integration at a low cost. Incorporated on the chip is the complete receiver chain, including a dual-input LNA and mixer, followed by the image-rejected filter, PGA, VCO, fractional-N frequency synthesizer, crystal oscillator, and a multibit ADC. The total cascaded noise figure of this receiver is as low as 1.4dB. The MAX2769 completely eliminates the need for external IF filters by implementing on-chip monolithic filters and requires only a few external components to form a complete low-cost GPS receiver solution. The MAX2769 is the most flexible receiver on the market. The integrated delta-sigma fractional-N frequency synthesizer allows programming of the IF frequency within a ±40Hz accuracy while operating with any reference or crystal frequencies that are available in the host system. The integrated ADC outputs 1 or 2 quantized bits for both I and Q channels, or up to 3 quantized bits for the I channel. Output data is available either at the CMOS logic or at the limited differential logic levels.
Features
- No External IF SAW or Discrete Filters Required
- Programmable IF Frequency
- Fractional-N Synthesizer with Integrated VCO Supports Wide Range of Reference Frequencies
- Dual-Input Uncommitted LNA for Separate Passive and Active Antenna Inputs
- 1.4dB Cascade Noise Figure
- Integrated Crystal Oscillator
- Integrated Active Antenna Sensor
- 10mA Supply Current in Low-Power Mode
- 2.7V to 3.3V Supply Voltage
- Small, 28-Pin, RoHS-Compliant, Thin QFN LeadFree Package (5mm x 5mm)
Applications
-Location-enabled Mobile Handsets-PNDs (Personal navigation devices)-PMPs (Personal Media Players)-PDAs (Personal Digital assistants)-in-vehicle navigation Systems-Telematics (Asset tracking,Inventory Management)-Recreational/Marine navigation-Software GPS-Laptops and Ultra-Mobile PCs-Digital Still Cameras and camcorders-GPS/GLONASS/Galileo receivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.0054$ 9.6848 | $ 9.68 |
| 10+ | $ 10.6522$ 9.3740 | $ 93.74 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-28-EP(5x5) | |
| Features | Integrated low noise amplifier;Automatic gain control;Integrated RF filter |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX2769 is the industry’s first global navigation satellite system (GNSS) receiver covering GPS, GLONASS, and Galileo navigation satellite systems on a single chip. This single-conversion, low-IF GNSS receiver is designed to provide high performance for a wide range of consumer applications, including mobile handsets. Designed on Maxim’s advanced, low-power SiGe BiCMOS process technology, the MAX2769 offers the highest performance and integration at a low cost. Incorporated on the chip is the complete receiver chain, including a dual-input LNA and mixer, followed by the image-rejected filter, PGA, VCO, fractional-N frequency synthesizer, crystal oscillator, and a multibit ADC. The total cascaded noise figure of this receiver is as low as 1.4dB. The MAX2769 completely eliminates the need for external IF filters by implementing on-chip monolithic filters and requires only a few external components to form a complete low-cost GPS receiver solution. The MAX2769 is the most flexible receiver on the market. The integrated delta-sigma fractional-N frequency synthesizer allows programming of the IF frequency within a ±40Hz accuracy while operating with any reference or crystal frequencies that are available in the host system. The integrated ADC outputs 1 or 2 quantized bits for both I and Q channels, or up to 3 quantized bits for the I channel. Output data is available either at the CMOS logic or at the limited differential logic levels.
Features
- No External IF SAW or Discrete Filters Required
- Programmable IF Frequency
- Fractional-N Synthesizer with Integrated VCO Supports Wide Range of Reference Frequencies
- Dual-Input Uncommitted LNA for Separate Passive and Active Antenna Inputs
- 1.4dB Cascade Noise Figure
- Integrated Crystal Oscillator
- Integrated Active Antenna Sensor
- 10mA Supply Current in Low-Power Mode
- 2.7V to 3.3V Supply Voltage
- Small, 28-Pin, RoHS-Compliant, Thin QFN LeadFree Package (5mm x 5mm)
Applications
-Location-enabled Mobile Handsets-PNDs (Personal navigation devices)-PMPs (Personal Media Players)-PDAs (Personal Digital assistants)-in-vehicle navigation Systems-Telematics (Asset tracking,Inventory Management)-Recreational/Marine navigation-Software GPS-Laptops and Ultra-Mobile PCs-Digital Still Cameras and camcorders-GPS/GLONASS/Galileo receivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



