LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MXRT100KP70A

Manufacturer
MPN
MXRT100KP70A
LCSC Part #
C2632839
Packaging
DO-204AR
Customer #
Key Attributes
138VC Clamp TVS DIODE DO-204AR
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingDO-204AR
Clamping Voltage138V
Peak Pulse Current (Ipp)-
Peak Pulse Power Dissipation (Ppp)100kW
Number of ChannelsSingle-channel
Voltage - Breakdown77.8V
typeTVS
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)70V