MICROCHIP MXRT100KP220A
| Manufacturer | |
| MPN | MXRT100KP220A |
| LCSC Part # | C2632832 |
| Packaging | DO-204AR |
| Customer # | |
| Key Attributes | 434VC Clamp TVS DIODE DO-204AR |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 434V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Voltage - Breakdown | 245V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 220V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 434V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | - |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Voltage - Breakdown | 245V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 220V |
Introduction
The MRT100KP40A - MRT100KP400CA high-reliability devices protect against hazardous high-voltage short-duration transients, such as those caused by lightning secondary effects per IEC61000-4-5 (see protection levels below) and RTCA/DO-160. They also protect against voltage spikes caused by inductive load switching, induced RFI, and ESD or EFT per IEC61000-4-2 and IEC61000-4-4. Clamping response time is very short, less than 5 nanoseconds.
Features
- Unidirectional and bidirectional configurations available
- Suppresses transients up to 100kW at 6.4/69 microseconds
- Fast response with turn-on time less than 5 nanoseconds
- Preferred 100kW TVS for aircraft power bus protection
- 3σ lot screening on standby current ID
- 100% surge tested
- Multiple screening levels per MIL-PRF-19500. Refer to Hirel Non-Hermetic Portfolio for additional screening options. (All options per part nomenclature)
- High-reliability controlled devices with wafer fabrication and assembly lot traceability
- Moisture Sensitivity Level 1 per IPC/JEDEC J-STD-020B, no dry pack required
- RoHS-compliant versions available
Applications
- Through-hole economy TVS series
- Protection against high-power switching transients, induced RF, and lightning threats in a relatively compact package (0.25" diameter)
- ESD and EFT protection per IEC61000-4-2 and IEC61000-4-4
- All devices provide up to Level 4 pin injection protection for Waveform 4 (6.4/69 µs) per RTCA/DO-160
- MRT100KP33A or CA through MRT100KP260A or CA devices provide up to Level 5 pin injection protection for Waveform 4 (6.4/69 µs) per RTCA/DO-160
- All devices provide up to Level 3 pin injection protection for Waveform 5A (40/120 µs) per RTCA/DO-160
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 77.3415 | $ 77.34 |
| 200+ | $ 29.9306 | $ 5986.12 |
| 500+ | $ 28.8783 | $ 14439.15 |
| 1,000+ | $ 28.3599 | $ 28359.90 |
Standard Packaging100/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 434V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Voltage - Breakdown | 245V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 220V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 434V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | - |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Voltage - Breakdown | 245V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 220V |
Introduction
The MRT100KP40A - MRT100KP400CA high-reliability devices protect against hazardous high-voltage short-duration transients, such as those caused by lightning secondary effects per IEC61000-4-5 (see protection levels below) and RTCA/DO-160. They also protect against voltage spikes caused by inductive load switching, induced RFI, and ESD or EFT per IEC61000-4-2 and IEC61000-4-4. Clamping response time is very short, less than 5 nanoseconds.
Features
- Unidirectional and bidirectional configurations available
- Suppresses transients up to 100kW at 6.4/69 microseconds
- Fast response with turn-on time less than 5 nanoseconds
- Preferred 100kW TVS for aircraft power bus protection
- 3σ lot screening on standby current ID
- 100% surge tested
- Multiple screening levels per MIL-PRF-19500. Refer to Hirel Non-Hermetic Portfolio for additional screening options. (All options per part nomenclature)
- High-reliability controlled devices with wafer fabrication and assembly lot traceability
- Moisture Sensitivity Level 1 per IPC/JEDEC J-STD-020B, no dry pack required
- RoHS-compliant versions available
Applications
- Through-hole economy TVS series
- Protection against high-power switching transients, induced RF, and lightning threats in a relatively compact package (0.25" diameter)
- ESD and EFT protection per IEC61000-4-2 and IEC61000-4-4
- All devices provide up to Level 4 pin injection protection for Waveform 4 (6.4/69 µs) per RTCA/DO-160
- MRT100KP33A or CA through MRT100KP260A or CA devices provide up to Level 5 pin injection protection for Waveform 4 (6.4/69 µs) per RTCA/DO-160
- All devices provide up to Level 3 pin injection protection for Waveform 5A (40/120 µs) per RTCA/DO-160
C2632832 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

