LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MX15KP33AE3 product image
Images for reference only

MICROCHIP MX15KP33AE3

Manufacturer
MPN
MX15KP33AE3
LCSC Part #
C2632098
Packaging
DO-204AR
Customer #
Key Attributes
54.8VC Clamp 274A Ipp TVS DIODE DO-204AR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 56.3324$ 56.33
200+$ 21.8007$ 4360.14
500+$ 21.0338$ 10516.90
1,000+$ 20.6558$ 20655.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingDO-204AR
Clamping Voltage54.8V
Peak Pulse Current (Ipp)274A
Peak Pulse Power Dissipation (Ppp)15kW
Voltage - Breakdown36.7V
typeTVS
Reverse Stand-Off Voltage (Vrwm)33V