LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MXPLAD15KP26AE3 product image
Images for reference only

MICROCHIP MXPLAD15KP26AE3

Manufacturer
MPN
MXPLAD15KP26AE3
LCSC Part #
C2632050
Packaging
PLAD
Customer #
Key Attributes
42.1VC Clamp 357A Ipp TVS DIODE PLAD
Datasheetpdf iconMICROCHIP MXPLAD15KP26AE3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 86.6842$ 86.68
200+$ 33.5458$ 6709.16
500+$ 32.367$ 16183.50
1,000+$ 31.7853$ 31785.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingPLAD
Clamping Voltage42.1V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)357A
Peak Pulse Power Dissipation (Ppp)15kW
Voltage - Breakdown28.9V
typeTVS
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)26V

Introduction

AI Translation

These high power 15 kW rated transient voltage suppressors in a surface mount package are provided with design features to minimize thermal resistance and cumulative heating. Typical applications include lightning and automotive load dump protection. They are particularly effective at meeting the multi-stroke lightning standard RTCA DO-160, section 22 for aircraft design. This efficient low profile package design is offered in standoff voltage selections (VW M) of 7 volts to 200 volts in either unidirectional or bidirectional construction.

Features

AI Translation
  • PLAD (The cathode is the metal base under the body of this device.)
  • Available in both unidirectional and bidirectional construction (bidirectional with CA suffix)
  • High reliability with wafer fabrication and assembly lot traceability
  • All parts surge tested
  • Low profile surface mount package
  • Optional upscreening is available with various screening and conformance inspection options based on MIL-PRF-19500. Refer to Hirel Non-Hermetic Product Portfolio for more details on the screening options.
  • Suppresses transients up to 15,000 W @ 10/1000 μs
  • Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
  • RoHS compliant versions are available
  • 3σ lot norm screening performed on standby current (ID)

Applications

AI Translation
  • Protection from switching transients and induced RFI
  • Protection from ESD, and EFT per IEC 61000 - 4 - 2 and IEC 61000 - 4 - 4
  • Secondary lightning protection per IEC 61000 - 4 - 5 with 42 ohms source impedance: Class 1,2,3,4,5: MPLAD15KP7.0A to 200CA
  • Secondary lightning protection per IEC 61000 - 4 - 5 with 12 ohms source impedance: Class 1,2,3,4: MPLAD15KP7.0A to 200CA
  • Secondary lightning protection per IEC 61000 - 4 - 5 with 2 ohms source impedance: Class 2,3: MPLAD15KP7.0A to 200CA; Class 4: MPLAD15KP5.0 to 54CA
  • Pin injection protection per RTCA/DO - 160F for Waveform 4 (6.4/69 μs at 25 °C): Level 4: MPLAD15KP7.0A to 200CA; Level 5: MPLAD15KP7.0A to 100CA
  • Pin injection protection per RTCA/DO - 160F for Waveform 5A (40/120 μs at 25 °C): Level 4: MPLAD15KP7.0A to 28CA