MICROCHIP MX15KP30CA
| Manufacturer | |
| MPN | MX15KP30CA |
| LCSC Part # | C2631607 |
| Packaging | DO-204AR |
| Customer # | |
| Key Attributes | 50.7VC Clamp 296A Ipp TVS DIODE DO-204AR |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 50.7V | |
| Peak Pulse Current (Ipp) | 296A | |
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 33.3V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 50.7V | |
| Peak Pulse Current (Ipp) | 296A | |
| Peak Pulse Power Dissipation (Ppp) | 15kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 33.3V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 57.3184 | $ 57.32 |
| 200+ | $ 22.1818 | $ 4436.36 |
| 500+ | $ 21.4026 | $ 10701.30 |
| 1,000+ | $ 21.0169 | $ 21016.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 50.7V | |
| Peak Pulse Current (Ipp) | 296A | |
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 33.3V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 50.7V | |
| Peak Pulse Current (Ipp) | 296A | |
| Peak Pulse Power Dissipation (Ppp) | 15kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 33.3V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
Help & FeedbackShow similar products (0) >
C2631607 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MXL15KP30CAE3 | MICROCHIP | Similar | DO-204AR | 0 | $ 48.454 | ||
| MX15KP30CAE3 | MICROCHIP | Similar | DO-204AR | 0 | $ 57.3184 | ||
| MXL15KP30CA | MICROCHIP | Similar | DO-204AR | 0 | $ 48.454 | ||
| MA15KP30CAE3 | MICROCHIP | Similar | DO-204AR | 0 | $ 39.2039 | ||
| MA15KP30CA | MICROCHIP | Similar | DO-204AR | 0 | $ 39.2039 |

