PANJIT B8S-R2_00001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | B8S-R2_00001 |
| LCSC Part # | C263140 |
| Package | MDI |
| Customer # | |
| Key Attributes | BRIDGE RECT 800V 800mA MDI |
| Description | Bridge Rectifier 800V 800mA Surface Mount MDI |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | PANJIT | |
| Package | MDI |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
190
190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1184 | $ 0.59 |
50+ | $ 0.0945 | $ 4.73 |
150+ | $ 0.0826 | $ 12.39 |
500+ | $ 0.0736 | $ 36.80 |
3,000+ | $ 0.0664 | $ 199.20 |
6,000+ | $ 0.0629 | $ 377.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$