LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MAPLAD30KP70CAE3 product image
Images for reference only

MICROCHIP MAPLAD30KP70CAE3

Manufacturer
MPN
MAPLAD30KP70CAE3
LCSC Part #
C2631326
Packaging
PLAD
Customer #
Key Attributes
113VC Clamp 264A Ipp TVS DIODE PLAD
DatasheetMICROCHIP MAPLAD30KP70CAE3
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 64.8419$ 64.84
200+$ 25.0934$ 5018.68
500+$ 24.2124$ 12106.20
1,000+$ 23.7757$ 23775.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingPLAD
Clamping Voltage113V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)264A
Peak Pulse Power Dissipation (Ppp)30kW
Number of Channels1
Voltage - Breakdown77.8V
typeTVS
Reverse Leakage Current (Ir)10uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)70V

Introduction

AI Translation

These high power 30 k W rated transient voltage suppressors in a surface mount package are provided with design features to minimize thermal resistance and cumulative heating. Typical applications include lightning and automotive load dump protection. They are particularly effective at meeting the multi-stroke lightning standard RTCA DO-160, section 22 for aircraft design. This efficient low profile package design is offered in standoff voltage selections (VW M) of 14 volts to 400 volts in either unidirectional or bidirectional construction.

Features

AI Translation
  • Available in both unidirectional and bidirectional construction (bidirectional with CA suffix)
  • High reliability with wafer fabrication and assembly lot traceability
  • All parts surge tested
  • Low profile surface mount package
  • Optional upscreening is available with various screening and conformance inspection options based on MIL-PRF-19500
  • Suppresses transients up to 30,000 W @ 10/1000 μs
  • Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
  • RoHS compliant versions are available
  • 3σ lot norm screening performed on standby current (ID)

Applications

AI Translation
  • Protection from switching transients and induced RFI
  • Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4
  • Secondary lightning protection per IEC 61000-4-5 with 42 ohms source impedance: Class 1,2,3,4,5: MPLAD30KP14A to 400CA; Class 5: MPLAD30KP14A to 400CA (short distance); Class 5: MPLAD30KP14A to 220CA (long distance)
  • Secondary lightning protection per IEC 61000-4-5 with 12 ohms source impedance: Class 1,2,3: MPLAD30KP14A to 400CA; Class 4: MPLAD30KP14A to 220CA
  • Secondary lightning protection per IEC 61000-4-5 with 2 ohms source impedance: Class 2: MPLAD30KP10A to 400CA; Class 3: MPLAD30KP14A to 220CA; Class 4: MPLAD30KP14A to 110CA
  • Pin injection protection per RTCA/DO-160F for Waveform 4 (6.4/69 μs @25℃): Level 4: MPLAD30KP14A to 400CA; Level 5: MPLAD30KP14A to 260CA
  • Pin injection protection per RTCA/DO-160F for Waveform 5A (40/120 μs @25℃): Level 4: MPLAD30KP14A to 64CA; Level 5: MPLAD30KP14A to 26CA

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MAPLAD30KP70CAMICROCHIPDirectPLAD0$ 64.8419
View and Compare All Alternative Parts.