MICROCHIP MXSMBJ13CAE3
| Produttore | |
| Cod. Prod. | MXSMBJ13CAE3 |
| Cod. LCSC | C2630646 |
| Imballo | DO-214AA(SMBJ) |
| Numero Cliente | |
| Attr. chiave | 21.5VC Clamp 27.9A Ipp TVS DIODE DO-214AA(SMBJ) |
| Scheda Tecnica | MICROCHIP MXSMBJ13CAE3 |
| Conformità RoHS | 2 documenti disponibili |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-214AA(SMBJ) | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 27.9A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.4V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-214AA(SMBJ) | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 27.9A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.4V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
Descrizione
The MSMB 5.0A – MSMB 170CA series of surface mount 600 watt transient voltage suppressors provide a selection of standoff voltages (Vwm) from 5.0 to 170 V. These high-reliability devices are available in either unidirectional or bidirectional versions. The SMBG Gull-wing design in the DO215AA package is ideal for visible solder connections. The SMBJ J-bend design in the DO214AA package allows for greater PC board mounting density. It is available with SnPb or RoHS compliant matte-tin plating.
Caratteristiche
- High reliability devices with wafer fabrication and assembly lot traceability.
- All devices 100% surge tested. Enhanced reliability screening in reference to MIL-PRF-19500 is also available. Refer to High Reliability Up-Screened Plastic Products Portfolio for more details on the screening options. (See part nomenclature for all options.) Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B.
- 3σ lot norm screening performed on standby current (ID). RoHS compliant versions available.
Applicazioni
- Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, T2L, etc.
- Protection from switching transients & RF induced voltage pulses. Protection from ESD and EFT per IEC 61000-4-2 and IEC 61000-4-4.
- Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: MSB 5.0A to MSMB 120CA Class 2: MSMB 5.0A to MSMB 60CA Class 3: MSMB 5.0A to MSMB 30CA Class 4: MSMB 5.0A to MSMB 15CA
- Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: MSMB 5.0A to MSMB 36CA Class 2: MSMB 5.0A to MSMB 18CA
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 29.0928 | $ 29.09 |
| 200+ | $ 11.2591 | $ 2251.82 |
| 500+ | $ 10.8626 | $ 5431.30 |
| 1,000+ | $ 10.6682 | $ 10668.20 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-214AA(SMBJ) | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 27.9A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.4V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-214AA(SMBJ) | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 27.9A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.4V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
Descrizione
The MSMB 5.0A – MSMB 170CA series of surface mount 600 watt transient voltage suppressors provide a selection of standoff voltages (Vwm) from 5.0 to 170 V. These high-reliability devices are available in either unidirectional or bidirectional versions. The SMBG Gull-wing design in the DO215AA package is ideal for visible solder connections. The SMBJ J-bend design in the DO214AA package allows for greater PC board mounting density. It is available with SnPb or RoHS compliant matte-tin plating.
Caratteristiche
- High reliability devices with wafer fabrication and assembly lot traceability.
- All devices 100% surge tested. Enhanced reliability screening in reference to MIL-PRF-19500 is also available. Refer to High Reliability Up-Screened Plastic Products Portfolio for more details on the screening options. (See part nomenclature for all options.) Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B.
- 3σ lot norm screening performed on standby current (ID). RoHS compliant versions available.
Applicazioni
- Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, T2L, etc.
- Protection from switching transients & RF induced voltage pulses. Protection from ESD and EFT per IEC 61000-4-2 and IEC 61000-4-4.
- Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: MSB 5.0A to MSMB 120CA Class 2: MSMB 5.0A to MSMB 60CA Class 3: MSMB 5.0A to MSMB 30CA Class 4: MSMB 5.0A to MSMB 15CA
- Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: MSMB 5.0A to MSMB 36CA Class 2: MSMB 5.0A to MSMB 18CA
C2630646 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SMBJ13CA | BOURNS | SMB(DO-214AA) | 10 | $ 0.2416 | ||
| SMBJ13CA | JUXING | SMB | 2,510 | $0.0326 $0.0465 | ||
| SMBJ13CA | SEMBO | SMB(DO-214AA) | 20 | $ 0.0636 | ||
| SMBJ13CA | DOWO | SMB(DO-214AA) | 3,650 | $ 0.0417 | ||
| SMBJ13CA | LGE | SMB(DO-214AA) | 1,930 | $0.0540 $0.0599 | ||
| SMBJ13CAE3/TR13 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 0.3312 | ||
| MSMBJ13CAE3 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 1.435 | ||
| MSMBJ13CA/TR | MICROCHIP | SMBJ(DO-214AA) | 0 | $ 1.4577 | ||
| SMBJ13CA-HR | Littelfuse | DO-214AA(SMBJ) | 0 | $ 8.9563 | ||
| SMBJ13CA-HRA | Littelfuse | DO-214AA(SMBJ) | 0 | $ 12.206 | ||
| SMBJ13CA | ElecSuper | SMB | 0 | $ 0.0423 | ||
| SMBJE13CAH | EATON | DO-214AA(SMBJ) | 0 | $ 0.0456 | ||
| SMBJE13CA | EATON | SMB | 0 | $ 0.1136 | ||
| AUSMBJ13CA-HF | Comchip | DO-214AA(SMB) | 0 | $ 0.3487 | ||
| SMBJ13CA | JKSEMI | DO-214AA(SMB) | 0 | $ 0.0665 | ||
| P6SMBJ13CA_R2_00001 | PANJIT | SMB | 0 | $ 0.1074 | ||
| P6SMBJ13CA-AU_R1_000A1 | PANJIT | SMB(DO-214AA) | 0 | $ 0.119 | ||
| P6SMBJ13CA_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.122 | ||
| SMBJ13CA | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.1407 | ||
| SMBJ13CA-QH | BOURNS | SMB(DO-214AA) | 0 | $ 0.2584 |

