LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MX1.5KE43A product image
Images for reference only

MICROCHIP MX1.5KE43A

Manufacturer
MPN
MX1.5KE43A
LCSC Part #
C2630310
Packaging
CASE-1
Customer #
Key Attributes
59.3VC Clamp 25.3A Ipp TVS DIODE CASE-1
DatasheetMICROCHIP MX1.5KE43A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.2995$ 29.30
200+$ 11.3394$ 2267.88
500+$ 10.9397$ 5469.85
1,000+$ 10.7438$ 10743.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingCASE-1
Clamping Voltage59.3V
Peak Pulse Current (Ipp)25.3A
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of Channels1
Voltage - Breakdown40.9V
typeTVS
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)36.8V

Introduction

AI Translation

The popular Transient Voltage Suppressor series of M1.5KE6.8 – M1.5KE400CA with its various upscreening options offer an extended voltage range and provides a wide variety of commercial, high reliability, RoHS and bidirectional options. All have the same high peak pulse power rating of 1500 W and extremely fast response time. They can protect from secondary effects of lightning per IEC61000-4-5 and the class levels as shown below as well as voltage transients from inductive switching and RFI. Since their response time is virtually instantaneous, they also protect from ESD and EFT per IEC61000-4-2 and IEC61000-4-4.

Features

AI Translation
  • Case 1 Package
  • High reliability devices with fabrication and assembly lot traceability
  • Economical plastic encapsulated TVS series for thru-hole mounting
  • 3σ lot norm screening performed on standby current (ID)
  • 100% surge tested devices suppress transients up to 1500 watts @ 10/1000 µs
  • Enhanced reliability screening available in reference to MIL-PRF-19500
  • Enhanced reliability source controlled devices have wafer fabrication and assembly lot traceability
  • Moisture classification is “Level 1” with no dry pack required per IPC/JEDEC J-STD-020B
  • RoHS compliant versions available

Applications

AI Translation
  • High-reliability devices
  • Protection from switching and RFI induced transients
  • Compliant to IEC 61000-4-2 and IEC 61000-4-4 for ESD and EFT protection respectively
  • Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: M1.5KE6.8A to M1.5KE200CA; Class 2: M1.5KE6.8A to M.5KE180CA; Class 3: M1.5KE6.8A to M1.5KE91CA; Class 4: M1.5KE6.8A to M1.5KE43CA
  • Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: M1.5KE6.8A to M1.5KE110CA; Class 2: M1.5KE6.8A to M1.5KE56CA; Class 3: M1.5KE6.8A to M1.5KE27CA; Class 4: M1.5KE6.8A to M1.5KE13CA
  • Secondary lightning protection per IEC61000-4-5 with 2 ohms source impedance: Class 2: M1.5KE6.8A to M1.5KE24CA; Class 3: M1.5KE6.8A to M1.5KE12CA