MICROCHIP MXSMBJ28A
| Manufacturer | |
| MPN | MXSMBJ28A |
| LCSC Part # | C2630244 |
| Packaging | DO-214AA(SMBJ) |
| Customer # | |
| Key Attributes | 45.4VC Clamp 13.2A Ipp TVS DIODE DO-214AA(SMBJ) |
| Datasheet | MICROCHIP MXSMBJ28A |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-214AA(SMBJ) | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 13.2A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-214AA(SMBJ) | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 13.2A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
Introduction
The MSMB 5.0A – MSMB 170CA series of surface mount 600 watt transient voltage suppressors provide a selection of standoff voltages (Vwm) from 5.0 to 170 V. These high-reliability devices are available in either unidirectional or bidirectional versions. The SMBG Gull-wing design in the DO215AA package is ideal for visible solder connections. The SMBJ J-bend design in the DO214AA package allows for greater PC board mounting density. It is available with SnPb or RoHS compliant matte-tin plating.
Features
- High reliability devices with wafer fabrication and assembly lot traceability.
- All devices 100% surge tested.
- Enhanced reliability screening in reference to MIL-PRF-19500 is also available.
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B.
- 3σ lot norm screening performed on standby current (ID).
- RoHS compliant versions available.
Applications
- Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, T2L, etc.
- Protection from switching transients & RF induced voltage pulses.
- Protection from ESD and EFT per IEC 61000-4-2 and IEC 61000-4-4.
- Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: MSB 5.0A to MSMB 120CA Class 2: MSMB 5.0A to MSMB 60CA Class 3: MSMB 5.0A to MSMB 30CA Class 4: MSMB 5.0A to MSMB 15CA
- Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: MSMB 5.0A to MSMB 36CA Class 2: MSMB 5.0A to MSMB 18CA
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 27.934 | $ 27.93 |
| 200+ | $ 10.8101 | $ 2162.02 |
| 500+ | $ 10.4305 | $ 5215.25 |
| 1,000+ | $ 10.2423 | $ 10242.30 |
Standard Packaging100/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-214AA(SMBJ) | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 13.2A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-214AA(SMBJ) | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 13.2A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
Introduction
The MSMB 5.0A – MSMB 170CA series of surface mount 600 watt transient voltage suppressors provide a selection of standoff voltages (Vwm) from 5.0 to 170 V. These high-reliability devices are available in either unidirectional or bidirectional versions. The SMBG Gull-wing design in the DO215AA package is ideal for visible solder connections. The SMBJ J-bend design in the DO214AA package allows for greater PC board mounting density. It is available with SnPb or RoHS compliant matte-tin plating.
Features
- High reliability devices with wafer fabrication and assembly lot traceability.
- All devices 100% surge tested.
- Enhanced reliability screening in reference to MIL-PRF-19500 is also available.
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B.
- 3σ lot norm screening performed on standby current (ID).
- RoHS compliant versions available.
Applications
- Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, T2L, etc.
- Protection from switching transients & RF induced voltage pulses.
- Protection from ESD and EFT per IEC 61000-4-2 and IEC 61000-4-4.
- Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: MSB 5.0A to MSMB 120CA Class 2: MSMB 5.0A to MSMB 60CA Class 3: MSMB 5.0A to MSMB 30CA Class 4: MSMB 5.0A to MSMB 15CA
- Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: MSMB 5.0A to MSMB 36CA Class 2: MSMB 5.0A to MSMB 18CA
C2630244 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMBJ28A | JUXING | SMB | 5 | $0.0886 $0.0932 | ||
| SMBJ28A | SEMBO | SMB(DO-214AA) | 40 | $ 0.0708 | ||
| SMBJ28A | HXY MOSFET | SMB(DO-214AA) | 2,980 | $0.0351 $0.039 | ||
| SMBJ28A | GOODWORK | DO-214AA(SMB) | 119,620 | $0.0391 $0.046 | ||
| SMBJ28A | BORN | DO-214AA(SMB) | 8,780 | $ 0.0671 | ||
| SMBJ28A-13-F | DIODES | SMB | 3,265 | $ 0.1992 | ||
| SMBJ28AE3/TR13 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 0.3105 | ||
| MSMBJ28AE3/TR | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 1.5714 | ||
| MSMBJ28A/TR | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 2.4959 | ||
| MSMBJ28A | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 2.5583 | ||
| MSMBJ28AE3 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 1.344 | ||
| MXLSMBJ28A | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 12.0954 | ||
| MASMBJ28AE3 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 6.5191 | ||
| MXSMBJ28AE3 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 27.934 | ||
| SMBJ28A-HR | Littelfuse | DO-214AA(SMBJ) | 0 | $ 8.9563 | ||
| SMBJ28A | ElecSuper | SMB | 0 | $ 0.0423 | ||
| SMBJE28A | EATON | SMB | 0 | $ 0.0779 | ||
| SMBJ28A-HF | Comchip | SMB(DO-214AA) | 0 | $ 0.0999 | ||
| AUSMBJ28A-HF | Comchip | DO-214AA(SMB) | 0 | $ 0.3487 | ||
| SMBJ28A | JKSEMI | DO-214AA(SMB) | 0 | $ 0.0564 |

