MICROCHIP MXSMCGLCE64A
| Manufacturer | |
| MPN | MXSMCGLCE64A |
| LCSC Part # | C2630226 |
| Packaging | DO-215AB(SMCG) |
| Customer # | |
| Key Attributes | 103VC Clamp 14.6A Ipp TVS DIODE DO-215AB(SMCG) |
| Datasheet | MICROCHIP MXSMCGLCE64A |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-215AB(SMCG) | |
| Clamping Voltage | 103V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 14.6A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 71.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 64V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-215AB(SMCG) | |
| Clamping Voltage | 103V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 14.6A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 71.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 64V |
Introduction
This high-reliability surface mount Transient Voltage Suppressor (TVS) product family includes a rectifier diode in series with and in the opposite direction to the primary TVS protection diode. The circuit being protected sees only the rectifier diode's low 100 pF capacitance. They are available in either a DO215AB (gull-wing) or DO-214AB (J-bend) package and RoHS compliant versions are available. The low capacitance of these TVS devices allows them to be applied to the protection of high-frequency signal and communication lines in inductive switching environments or systems exposed to the secondary effects of lightning per IEC61000-4-5. They also protect from ESD and EFT per IEC61000-4-2 and IEC61000-4-4. If bipolar transient capability is required, two of these low capacitance TVS devices may be used in parallel and opposite directions (anti-parallel) for complete ac protection.
Features
- Available in standoff voltage range of 6.5 to 170 V.
- Low capacitance of 100 pF or less.
- Molding compound flammability rating: UL94V-O.
- Two different terminations available in C-bend (modified J-bend with DO-214AB) or Gull-wing (DO-215AB).
- Screening available in reference to MIL-PRF-19500.
- RoHS compliant versions available.
Applications
- 1500 watts peak pulse power at 10/1000 μs.
- Low capacitance for high frequency data line protection to 1 MHz.
- Protection for fast data rate lines up to level 5 waveform 4 and level 2 waveform 5A in RTCA/DO - 160D & ARINC 429 with bit rates of 100 kb/s.
- IEC61000 - 4 - 2 ESD 15 kV (air), 8 kV (contact).
- IEC61000 - 4 - 5 (lightning) as further detailed in LCE6.5 thru LCE170A data sheet.
- T1/E1 line cards.
- Base stations, WAN & XDSL interfaces.
- CSU/DSU equipment.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.0848 | $ 21.08 |
| 200+ | $ 8.1593 | $ 1631.86 |
| 500+ | $ 7.8738 | $ 3936.90 |
| 1,000+ | $ 7.7319 | $ 7731.90 |
Standard Packaging100/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-215AB(SMCG) | |
| Clamping Voltage | 103V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 14.6A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 71.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 64V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-215AB(SMCG) | |
| Clamping Voltage | 103V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 14.6A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 71.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 64V |
Introduction
This high-reliability surface mount Transient Voltage Suppressor (TVS) product family includes a rectifier diode in series with and in the opposite direction to the primary TVS protection diode. The circuit being protected sees only the rectifier diode's low 100 pF capacitance. They are available in either a DO215AB (gull-wing) or DO-214AB (J-bend) package and RoHS compliant versions are available. The low capacitance of these TVS devices allows them to be applied to the protection of high-frequency signal and communication lines in inductive switching environments or systems exposed to the secondary effects of lightning per IEC61000-4-5. They also protect from ESD and EFT per IEC61000-4-2 and IEC61000-4-4. If bipolar transient capability is required, two of these low capacitance TVS devices may be used in parallel and opposite directions (anti-parallel) for complete ac protection.
Features
- Available in standoff voltage range of 6.5 to 170 V.
- Low capacitance of 100 pF or less.
- Molding compound flammability rating: UL94V-O.
- Two different terminations available in C-bend (modified J-bend with DO-214AB) or Gull-wing (DO-215AB).
- Screening available in reference to MIL-PRF-19500.
- RoHS compliant versions available.
Applications
- 1500 watts peak pulse power at 10/1000 μs.
- Low capacitance for high frequency data line protection to 1 MHz.
- Protection for fast data rate lines up to level 5 waveform 4 and level 2 waveform 5A in RTCA/DO - 160D & ARINC 429 with bit rates of 100 kb/s.
- IEC61000 - 4 - 2 ESD 15 kV (air), 8 kV (contact).
- IEC61000 - 4 - 5 (lightning) as further detailed in LCE6.5 thru LCE170A data sheet.
- T1/E1 line cards.
- Base stations, WAN & XDSL interfaces.
- CSU/DSU equipment.
C2630226 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

