LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STTH1210DI product image
  • STTH1210DI thumbnail 1
  • STTH1210DI thumbnail 2
  • STTH1210DI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STTH1210DIRoHS

Manufacturer
MPN
STTH1210DI
LCSC Part #
C262969
Packaging
TO-220-2
Customer #
Key Attributes
Diode 1kV 12A TO-220-2
Datasheetpdf iconST STTH1210DI
In-Stock: 389
389 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4214$ 1.42
10+$ 1.1332$ 11.33
30+$ 0.9883$ 29.65
100+$ 0.8451$ 84.51
500+$ 0.7588$ 379.40
1,000+$ 0.7148$ 714.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerST
PackagingTO-220-2
Reverse Recovery Time (trr)90ns
Operating Junction Temperature Range-
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)1kV
Pd - Power Dissipation-
Voltage - Forward(Vf@If)2V@12A
Reverse Leakage Current (Ir)10uA@1kV
Non-Repetitive Peak Forward Surge Current80A
Current - Rectified12A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability. Such demanding applications include industrial power supplies, motor control, and similar mission-critical systems that require rectification and freewheeling. These diodes also fit into auxiliary functions such as snubber, bootstrap, and demagnetization applications. The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device.

Features

AI Translation
  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • Insulated packages:
    • TO-220Ins Electrical insulation = 2500 VRMS Capacitance = 7 pF
    • TO-220FPAC Electrical insulation = 2500 VRMS Capacitance = 12 pF

Applications

AI Translation
  • industrial power supplies
  • motor control
  • snubber
  • bootstrap
  • demagnetization applications