MICROCHIP MXSMBJ150A
| Hersteller | |
| Herst.-Teilenr. | MXSMBJ150A |
| LCSC-Nr. | C2629535 |
| Verp. | DO-214AA(SMBJ) |
| Kundennummer | |
| Hauptmerkm. | 243VC Clamp 2.5A Ipp TVS DIODE DO-214AA(SMBJ) |
| Datenblatt | MICROCHIP MXSMBJ150A |
| Alternativteile | 20 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | DO-214AA(SMBJ) | |
| Clamping Voltage | 243V | |
| Peak Pulse Current (Ipp) | 2.5A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 167V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 150V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | DO-214AA(SMBJ) | |
| Clamping Voltage | 243V | |
| Peak Pulse Current (Ipp) | 2.5A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 167V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 150V |
Beschreibung
The MSMB 5.0A – MSMB 170CA series of surface mount 600 watt transient voltage suppressors provide a selection of standoff voltages (Vwm) from 5.0 to 170 V. These high-reliability devices are available in either unidirectional or bidirectional versions. The SMBG Gull-wing design in the DO215AA package is ideal for visible solder connections. The SMBJ J-bend design in the DO214AA package allows for greater PC board mounting density. It is available with SnPb or RoHS compliant matte-tin plating.
Merkmale
- High reliability devices with wafer fabrication and assembly lot traceability.
- All devices 100% surge tested.
- Enhanced reliability screening in reference to MIL-PRF-19500 is also available.
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B.
- 3σ lot norm screening performed on standby current (ID).
- RoHS compliant versions available.
Anwendungen
- Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, T2L, etc.
- Protection from switching transients & RF induced voltage pulses.
- Protection from ESD and EFT per IEC 61000-4-2 and IEC 61000-4-4.
- Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: MSB 5.0A to MSMB 120CA Class 2: MSMB 5.0A to MSMB 60CA Class 3: MSMB 5.0A to MSMB 30CA Class 4: MSMB 5.0A to MSMB 15CA Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: MSMB 5.0A to MSMB 36CA Class 2: MSMB 5.0A to MSMB 18CA
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 27.934 | $ 27.93 |
| 200+ | $ 10.8101 | $ 2162.02 |
| 500+ | $ 10.4305 | $ 5215.25 |
| 1,000+ | $ 10.2423 | $ 10242.30 |
Standardgehäuse100/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | DO-214AA(SMBJ) | |
| Clamping Voltage | 243V | |
| Peak Pulse Current (Ipp) | 2.5A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 167V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 150V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | DO-214AA(SMBJ) | |
| Clamping Voltage | 243V | |
| Peak Pulse Current (Ipp) | 2.5A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 167V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 150V |
Beschreibung
The MSMB 5.0A – MSMB 170CA series of surface mount 600 watt transient voltage suppressors provide a selection of standoff voltages (Vwm) from 5.0 to 170 V. These high-reliability devices are available in either unidirectional or bidirectional versions. The SMBG Gull-wing design in the DO215AA package is ideal for visible solder connections. The SMBJ J-bend design in the DO214AA package allows for greater PC board mounting density. It is available with SnPb or RoHS compliant matte-tin plating.
Merkmale
- High reliability devices with wafer fabrication and assembly lot traceability.
- All devices 100% surge tested.
- Enhanced reliability screening in reference to MIL-PRF-19500 is also available.
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B.
- 3σ lot norm screening performed on standby current (ID).
- RoHS compliant versions available.
Anwendungen
- Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, T2L, etc.
- Protection from switching transients & RF induced voltage pulses.
- Protection from ESD and EFT per IEC 61000-4-2 and IEC 61000-4-4.
- Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: MSB 5.0A to MSMB 120CA Class 2: MSMB 5.0A to MSMB 60CA Class 3: MSMB 5.0A to MSMB 30CA Class 4: MSMB 5.0A to MSMB 15CA Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: MSMB 5.0A to MSMB 36CA Class 2: MSMB 5.0A to MSMB 18CA
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SMBJ150A-13-F | DIODES | SMB | 3,230 | $ 0.1449 | ||
| SMBJ150A | HXY MOSFET | SMB(DO-214AA) | 2,720 | $0.0352 $0.0391 | ||
| SMBJ150A | Liown | SMB(DO-214AA) | 2,590 | $0.0299 $0.0498 | ||
| SMBJE150AH | EATON | DO-214AA(SMBJ) | 0 | $ 0.1262 | ||
| SMBJE150A | EATON | SMB | 0 | $ 0.1177 | ||
| TPSMB150A-VR | Littelfuse | DO-214AA(SMBJ) | 0 | $ 0.1152 | ||
| SZ1SMB150AT3G | Littelfuse | SMB | 0 | $ 0.271 | ||
| SMBJ150AE3/TR13 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 0.3105 | ||
| MSMBJ150AE3 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 1.344 | ||
| MXLSMBJ150A | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 12.0954 | ||
| MASMBJ150AE3 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 6.5191 | ||
| MASMBJ150A | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 6.5191 | ||
| MSMBJ150A | MICROCHIP | SMBJ(DO-214AA) | 0 | $ 1.1924 | ||
| SMBJ150A-M3/52 | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.1836 | ||
| SMBJ150A-M3/5B | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.1836 | ||
| AUSMBJ150A-HF | Comchip | DO-214AA(SMB) | 0 | $ 0.3487 | ||
| SMBJ150A M4G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.1819 | ||
| SMBJ150AHR5G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.2217 | ||
| SMBJ150A R5G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.2014 | ||
| SMBJ150AH | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.218 |

