ST STP14NK60ZFP
| Hersteller | |
| Herst.-Teilenr. | STP14NK60ZFP |
| LCSC-Nr. | C262953 |
| Verp. | TO-220FPAB-3 |
| Kundennummer | |
| Hauptmerkm. | MOSFET N-CH 600V 13.5A TO-220FPAB-3 |
| Datenblatt | ST STP14NK60ZFP |
| RoHS-Konformität | 3 Dokumente verfügbar |
| Alternativteile | 5 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | ST | |
| Verp. | TO-220FPAB-3 | |
| Output Capacitance(Coss) | 240pF | |
| Ciss-Input Capacitance | 2.22nF | |
| Pd - Power Dissipation | 40W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 13.5A | |
| Reverse Transfer Capacitance (Crss) | 57pF | |
| RDS(on) | 500mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 75nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | ST | |
| Verp. | TO-220FPAB-3 | |
| Output Capacitance(Coss) | 240pF | |
| Ciss-Input Capacitance | 2.22nF | |
| Pd - Power Dissipation | 40W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V |
| Typ | Beschreibung | |
|---|---|---|
| Current - Continuous Drain(Id) | 13.5A | |
| Reverse Transfer Capacitance (Crss) | 57pF | |
| RDS(on) | 500mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 75nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
These devices are N-channel Zener-protected Power MOSFETs developed using STMicroelectronics' SuperMESH™ technology, achieved through optimization of ST's well established strip-based PowerMESH™ layout. In addition to a significant reduction in onresistance, this device is designed to ensure a high level of dv/dt capability for the most demanding applications.
Merkmale
KI-Übersetzung
- Extremely high dv/dt capability
- 100% avalanche tested
- Gate charge minimized
- Very low intrinsic capacitances
- Very good manufacturing repeatability
- Zener-protected
Anwendungen
KI-Übersetzung
- Switching applications
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | ST | |
| Verp. | TO-220FPAB-3 | |
| Output Capacitance(Coss) | 240pF | |
| Ciss-Input Capacitance | 2.22nF | |
| Pd - Power Dissipation | 40W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 13.5A | |
| Reverse Transfer Capacitance (Crss) | 57pF | |
| RDS(on) | 500mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 75nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | ST | |
| Verp. | TO-220FPAB-3 | |
| Output Capacitance(Coss) | 240pF | |
| Ciss-Input Capacitance | 2.22nF | |
| Pd - Power Dissipation | 40W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V |
| Typ | Beschreibung | |
|---|---|---|
| Current - Continuous Drain(Id) | 13.5A | |
| Reverse Transfer Capacitance (Crss) | 57pF | |
| RDS(on) | 500mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 75nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
These devices are N-channel Zener-protected Power MOSFETs developed using STMicroelectronics' SuperMESH™ technology, achieved through optimization of ST's well established strip-based PowerMESH™ layout. In addition to a significant reduction in onresistance, this device is designed to ensure a high level of dv/dt capability for the most demanding applications.
Merkmale
KI-Übersetzung
- Extremely high dv/dt capability
- 100% avalanche tested
- Gate charge minimized
- Very low intrinsic capacitances
- Very good manufacturing repeatability
- Zener-protected
Anwendungen
KI-Übersetzung
- Switching applications
C262953 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Typ | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



