LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LD2980ABM33TR product image
  • LD2980ABM33TR thumbnail 1
  • LD2980ABM33TR thumbnail 2
  • LD2980ABM33TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LD2980ABM33TRRoHS

Manufacturer
MPN
LD2980ABM33TR
LCSC Part #
C262919
Packaging
SOT-23-5L
Customer #
Key Attributes
Ultra low drop voltage regulators compatible with low ESR output capacitors
Datasheetpdf iconST LD2980ABM33TR
In-Stock: 6,275
6,275 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1838$ 0.92
50+$ 0.156$ 7.80
150+$ 0.1441$ 21.62
500+$ 0.1293$ 64.65
3,000+$ 0.1227$ 368.10
6,000+$ 0.1187$ 712.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingSOT-23-5L
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)500uA
Output ConfigurationPositive
Operating Voltage16V
Output Current50mA
Output TypeFixed
FeaturesEnable control;Reverse-polarity current protection;Over Current Protection;Thermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The low drop voltage and the ultra low quiescent current make them suitable for low noise, low power applications and in battery powered systems. The quiescent current in sleep mode is less than 1 µA when the INHIBIT pin is pulled low. A shutdown logic control function is available on pin n° 3 (TTL compatible). This means that when the device is used as local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. The LD2980 is designed to work with low ESR ceramic capacitors.

Features

AI Translation
  • 50 mA
  • Stable with 7 mV low ESR ceramic
  • Ultra low dropout voltage (0.80 mV typ. at 50 mA load, 7 mV typ. at 1 mA load)
  • Very low quiescent current (80 µA typ. at 50 mA load)
  • Guaranteed output current up to 50 mA
  • Logic controlled electronic shutdown
  • ± 0.5% Tolerance output voltage
  • Output low noise voltage
  • Temperature Range: -40°C to 125°C