ST E-TDA7379
| Manufacturer | |
| MPN | E-TDA7379 |
| LCSC Part # | C262885 |
| Packaging | MultiwAtt-15 |
| Customer # | |
| Key Attributes | 4X/2X audio power amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ST | |
| Packaging | MultiwAtt-15 | |
| Quiescent Current | 150mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.02% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch;ESD protection | |
| Voltage - Supply | 8V~20V | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Operating Temperature | -40℃~+150℃ | |
| Output Power | 38Wx2@4Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 50dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TDA7379 is a new technology class AB audio processor amplifier able to work either in DUAL BRIDGE or QUAD SINGLE ENDED configuration. The exclusive fully complementary structure of the output stage and the internally fixed gain guarantee the highest power performances with extremely reduced component count. The on board clip detector simplifies gain compression operation. The fault diagnostic makes it possible to detect mistakes during the set assembly and wiring in the equipment.
Features
- HIGH OUTPUT POWER CAPABILITY
- MINIMUM EXTERNAL COMPONENTS COUNT:
- NO BOOTSTRAP CAPACITORS
- NO BOUCHEROT CELLS
- INTERNALLY FIXED GAIN (26dB BTL)
- ST-BY FUNCTION (CMOS COMPATIBLE)
- NO AUDIBLE POP DURING ST-BY OPERATIONS
- DIAGNOSTIC FACILITIES:
- CLIP DETECTOR
- OUT TO GND SHORT
- OUT TO VS SHORT
- SOFT SHORT AT TURN-ON
- THERMAL SHUTDOWN PROXIMITY
- PROTECTIONS:
- OUPUT AC/DC SHORT CIRCUIT
- TO GND
- TO VS
- ACROSS THE LOAD
- SOFT SHORT AT TURN-ON
- OVERRATING CHIP TEMPERATURE WITH SOFT THERMAL LIMITER
- FORTUITOUS OPEN GND
- REVERSED BATTERY
- ESD
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8765 | $ 1.88 |
| 10+ | $ 1.5782 | $ 15.78 |
| 25+ | $ 1.3923 | $ 34.81 |
| 100+ | $ 1.2016 | $ 120.16 |
| 500+ | $ 1.1152 | $ 557.60 |
| 1,000+ | $ 1.0793 | $ 1079.30 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ST | |
| Packaging | MultiwAtt-15 | |
| Quiescent Current | 150mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.02% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch;ESD protection | |
| Voltage - Supply | 8V~20V | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Operating Temperature | -40℃~+150℃ | |
| Output Power | 38Wx2@4Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 50dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TDA7379 is a new technology class AB audio processor amplifier able to work either in DUAL BRIDGE or QUAD SINGLE ENDED configuration. The exclusive fully complementary structure of the output stage and the internally fixed gain guarantee the highest power performances with extremely reduced component count. The on board clip detector simplifies gain compression operation. The fault diagnostic makes it possible to detect mistakes during the set assembly and wiring in the equipment.
Features
- HIGH OUTPUT POWER CAPABILITY
- MINIMUM EXTERNAL COMPONENTS COUNT:
- NO BOOTSTRAP CAPACITORS
- NO BOUCHEROT CELLS
- INTERNALLY FIXED GAIN (26dB BTL)
- ST-BY FUNCTION (CMOS COMPATIBLE)
- NO AUDIBLE POP DURING ST-BY OPERATIONS
- DIAGNOSTIC FACILITIES:
- CLIP DETECTOR
- OUT TO GND SHORT
- OUT TO VS SHORT
- SOFT SHORT AT TURN-ON
- THERMAL SHUTDOWN PROXIMITY
- PROTECTIONS:
- OUPUT AC/DC SHORT CIRCUIT
- TO GND
- TO VS
- ACROSS THE LOAD
- SOFT SHORT AT TURN-ON
- OVERRATING CHIP TEMPERATURE WITH SOFT THERMAL LIMITER
- FORTUITOUS OPEN GND
- REVERSED BATTERY
- ESD
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



