LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JAN1N6115 product image
Images for reference only

MICROCHIP JAN1N6115

Manufacturer
MPN
JAN1N6115
LCSC Part #
C2628275
Packaging
Through Hole,D3.6xL4.7mm
Customer #
Key Attributes
34.97VC Clamp 14.25A Ipp TVS DIODE Through Hole
Datasheetpdf iconMICROCHIP JAN1N6115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.8785$ 17.88
200+$ 6.9187$ 1383.74
500+$ 6.6765$ 3338.25
1,000+$ 6.5561$ 6556.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingThrough Hole,D3.6xL4.7mm
Clamping Voltage34.97V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)14.25A
Peak Pulse Power Dissipation (Ppp)500W
Voltage - Breakdown21.66V
typeTVS
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)18.2V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

This series of voidless, hermetically sealed bidirectional Transient Voltage Suppressors (TVS) is qualified to MIL-PRF-19500/516 and is ideal for high-reliability applications where a failure cannot be tolerated. They provide a Working Peak “Standoff” Voltage selection from 5.7 to 152 volts with a 500 watt rating for a 10/1000 µs pulse. They are very robust in hard-glass construction and use internal “Category r” metallurgical bonds. These devices are available as both a non-suffix part and an “A” version providing different voltage tolerances. These devices are also available in a surface mount MELF package configuration.

Features

AI Translation
  • High surge current and peak pulse power provides transient voltage protection for sensitive circuits.
  • Triple-layer passivation.
  • Internal “Category 1” metallurgical bonds.
  • Voidless hermetically sealed glass package.
  • JAN, JANTX, and JANTXV qualified versions are available per MIL-PRF-19500/516.
  • RoHS compliant versions available (commercial grade only).

Applications

AI Translation
  • High-reliability applications