MICROCHIP MXLPLAD6.5KP20CAE3
| Hersteller | |
| Herst.-Teilenr. | MXLPLAD6.5KP20CAE3 |
| LCSC-Nr. | C2628241 |
| Verp. | PLAD |
| Kundennummer | |
| Hauptmerkm. | 32.4VC Clamp 202A Ipp TVS DIODE PLAD |
| Datenblatt | MICROCHIP MXLPLAD6.5KP20CAE3 |
| Alternativteile | 20 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | PLAD | |
| Clamping Voltage | 32.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 202A | |
| Peak Pulse Power Dissipation (Ppp) | 6.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | PLAD | |
| Clamping Voltage | 32.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 202A |
| Typ | Beschreibung | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 6.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
Beschreibung
These 6.5 kW rated transient voltage suppressors in a surface-mount PLAD package are designed to minimize thermal resistance and cumulative heat buildup. These devices clamp dangerous high-voltage short-duration transients such as ESD, radiated RFI, inductive load dump, and secondary effects of lightning strikes, thereby protecting sensitive component areas of circuits. Typical applications include lightning and automotive load dump protection. They effectively comply with the multi-stroke lightning standard RTCA DO-160 Section 22. This space-saving, low-profile package features an all-metal bottom, providing an ultra-low thermal resistance path for heat dissipation to the mounting substrate, keeping junction temperature low. The PLAD6.5KP is available in unidirectional or bidirectional versions with working voltages VWM from 10 V to 48 V. High-reliability screening is available, with product testing compliant with AEC-Q101 requirements.
Merkmale
- Unidirectional and bidirectional configurations available
- High reliability with wafer fabrication and assembly lot traceability
- Surge-tested on all parts
- Low-profile surface mount package
- Optional upscreening available with various screening and conformance inspection options
- Transient suppression up to 6500W under 10/1000µs conditions
- Moisture Sensitivity Level 1 per IPC/JEDEC J-STD-020, no dry pack required
- 30-lot routine screening on standby current I_D
- RoHS-compliant devices available
- Halogen-free
Anwendungen
- Protection against switching transients and induced RF
- Protection against ESD and EFT
- Level 2 surge protection per IEC 61000-4-5
- Suitable for longer transient pulse widths such as automotive load dump with adequate heat dissipation
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 14.7879 | $ 14.79 |
| 200+ | $ 5.7229 | $ 1144.58 |
| 500+ | $ 5.5223 | $ 2761.15 |
| 1,000+ | $ 5.4221 | $ 5422.10 |
Standardgehäuse100/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | PLAD | |
| Clamping Voltage | 32.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 202A | |
| Peak Pulse Power Dissipation (Ppp) | 6.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | PLAD | |
| Clamping Voltage | 32.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 202A |
| Typ | Beschreibung | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 6.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
Beschreibung
These 6.5 kW rated transient voltage suppressors in a surface-mount PLAD package are designed to minimize thermal resistance and cumulative heat buildup. These devices clamp dangerous high-voltage short-duration transients such as ESD, radiated RFI, inductive load dump, and secondary effects of lightning strikes, thereby protecting sensitive component areas of circuits. Typical applications include lightning and automotive load dump protection. They effectively comply with the multi-stroke lightning standard RTCA DO-160 Section 22. This space-saving, low-profile package features an all-metal bottom, providing an ultra-low thermal resistance path for heat dissipation to the mounting substrate, keeping junction temperature low. The PLAD6.5KP is available in unidirectional or bidirectional versions with working voltages VWM from 10 V to 48 V. High-reliability screening is available, with product testing compliant with AEC-Q101 requirements.
Merkmale
- Unidirectional and bidirectional configurations available
- High reliability with wafer fabrication and assembly lot traceability
- Surge-tested on all parts
- Low-profile surface mount package
- Optional upscreening available with various screening and conformance inspection options
- Transient suppression up to 6500W under 10/1000µs conditions
- Moisture Sensitivity Level 1 per IPC/JEDEC J-STD-020, no dry pack required
- 30-lot routine screening on standby current I_D
- RoHS-compliant devices available
- Halogen-free
Anwendungen
- Protection against switching transients and induced RF
- Protection against ESD and EFT
- Level 2 surge protection per IEC 61000-4-5
- Suitable for longer transient pulse widths such as automotive load dump with adequate heat dissipation
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| MXPLAD6.5KP20CAE3 | MICROCHIP | PLAD | 0 | $ 23.5674 | ||
| MPLAD6.5KP20CA | MICROCHIP | PLAD | 0 | $ 7.6918 | ||
| MXPLAD6.5KP20CA | MICROCHIP | PLAD | 0 | $ 23.9809 | ||
| MPLAD6.5KP20CAE3 | MICROCHIP | PLAD | 0 | $ 5.6133 | ||
| MAPLAD7.5KP20AE3 | MICROCHIP | PLAD | 0 | $ 11.398 | ||
| MPLAD7.5KP20CAE3 | MICROCHIP | PLAD | 0 | $ 9.7794 | ||
| MPLAD7.5KP20AE3 | MICROCHIP | PLAD | 0 | $ 7.9032 | ||
| MXPLAD7.5KP20CAE3 | MICROCHIP | PLAD | 0 | $ 26.6302 | ||
| MAPLAD7.5KP20CA | MICROCHIP | PLAD | 0 | $ 9.8506 | ||
| MXLPLAD7.5KP20CAE3 | MICROCHIP | PLAD | 0 | $ 13.7902 | ||
| MPLAD7.5KP20CA | MICROCHIP | PLAD | 0 | $ 8.6299 | ||
| MPLAD15KP20CAE3/TR | MICROCHIP | PLAD | 0 | $ 35.5399 | ||
| MPLAD15KP20A | MICROCHIP | PLAD | 0 | $ 28.3059 | ||
| MPLAD15KP20CAE3 | MICROCHIP | PLAD | 0 | $ 35.3202 | ||
| MPLAD15KP20CA | MICROCHIP | PLAD | 0 | $ 35.3202 | ||
| MAPLAD15KP20CA | MICROCHIP | PLAD | 0 | $ 45.2276 | ||
| MAPLAD15KP20CAE3 | MICROCHIP | PLAD | 0 | $ 45.2276 | ||
| MXPLAD15KP20CA | MICROCHIP | PLAD | 0 | $ 97.5343 | ||
| MXPLAD15KP20CAE3 | MICROCHIP | PLAD | 0 | $ 97.5343 | ||
| MXLPLAD18KP20CA | MICROCHIP | PLAD | 0 | $ 65.5686 |

