MICROCHIP JAN1N6111A
| Manufacturer | |
| MPN | JAN1N6111A |
| LCSC Part # | C2628041 |
| Packaging | Through Hole,D3.6xL4.7mm |
| Customer # | |
| Key Attributes | 22.3VC Clamp 22.4A Ipp TVS DIODE Through Hole |
| Datasheet | MICROCHIP JAN1N6111A |
| Alternative Parts | 11 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | Through Hole,D3.6xL4.7mm | |
| Clamping Voltage | 22.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 22.4A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | Through Hole,D3.6xL4.7mm | |
| Clamping Voltage | 22.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 22.4A | |
| Peak Pulse Power Dissipation (Ppp) | 500W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12.2V |
Introduction
This series of voidless, hermetically sealed bidirectional Transient Voltage Suppressors (TVS) is qualified to MIL-PRF-19500/516 and is ideal for high-reliability applications where a failure cannot be tolerated. They provide a Working Peak “Standoff” Voltage selection from 5.7 to 152 volts with a 500 watt rating for a 10/1000 µs pulse. They are very robust in hard-glass construction and use internal “Category r” metallurgical bonds. These devices are available as both a non-suffix part and an “A” version providing different voltage tolerances. These devices are also available in a surface mount MELF package configuration.
Features
- High surge current and peak pulse power provides transient voltage protection for sensitive circuits.
- Triple-layer passivation.
- Internal “Category 1” metallurgical bonds.
- Voidless hermetically sealed glass package.
- JAN, JANTX, and JANTXV qualified versions are available per MIL-PRF-19500/516.
- RoHS compliant versions available (commercial grade only).
Applications
- High-reliability applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.9001 | $ 17.90 |
| 200+ | $ 6.928 | $ 1385.60 |
| 500+ | $ 6.6842 | $ 3342.10 |
| 1,000+ | $ 6.5639 | $ 6563.90 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | Through Hole,D3.6xL4.7mm | |
| Clamping Voltage | 22.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 22.4A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | Through Hole,D3.6xL4.7mm | |
| Clamping Voltage | 22.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 22.4A | |
| Peak Pulse Power Dissipation (Ppp) | 500W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12.2V |
Introduction
This series of voidless, hermetically sealed bidirectional Transient Voltage Suppressors (TVS) is qualified to MIL-PRF-19500/516 and is ideal for high-reliability applications where a failure cannot be tolerated. They provide a Working Peak “Standoff” Voltage selection from 5.7 to 152 volts with a 500 watt rating for a 10/1000 µs pulse. They are very robust in hard-glass construction and use internal “Category r” metallurgical bonds. These devices are available as both a non-suffix part and an “A” version providing different voltage tolerances. These devices are also available in a surface mount MELF package configuration.
Features
- High surge current and peak pulse power provides transient voltage protection for sensitive circuits.
- Triple-layer passivation.
- Internal “Category 1” metallurgical bonds.
- Voidless hermetically sealed glass package.
- JAN, JANTX, and JANTXV qualified versions are available per MIL-PRF-19500/516.
- RoHS compliant versions available (commercial grade only).
Applications
- High-reliability applications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| JANS1N6111A | MICROCHIP | Through Hole,D3.6xL4.7mm | 0 | $ 82.0435 | ||
| JANTXV1N6111A | MICROCHIP | Through Hole,D3.6xL4.7mm | 0 | $ 21.7033 | ||
| JAN1N6111 | MICROCHIP | Through Hole,D3.6xL4.7mm | 0 | $ 17.9001 | ||
| JANTXV1N6111 | MICROCHIP | Through Hole,D3.6xL4.7mm | 0 | $ 27.127 | ||
| JANTX1N6111 | MICROCHIP | Through Hole,D3.6xL4.7mm | 0 | $ 25.2847 | ||
| JANS1N6111 | MICROCHIP | Through Hole,D3.6xL4.7mm | 0 | $ 82.0435 | ||
| JAN1N6110 | MICROCHIP | Through Hole,D3.6xL4.7mm | 0 | $ 17.9001 | ||
| JANTX1N6110 | MICROCHIP | Through Hole,D3.6xL4.7mm | 0 | $ 25.2847 | ||
| JAN1N6110A | MICROCHIP | Through Hole,D3.6xL4.7mm | 0 | $ 23.4918 | ||
| JANTXV1N6110A | MICROCHIP | Through Hole,D3.6xL4.7mm | 0 | $ 27.127 | ||
| JANS1N6110A | MICROCHIP | Through Hole,D3.6xL4.7mm | 0 | $ 82.0435 |

