LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MXLPLAD6.5KP33AE3 product image
Images for reference only

MICROCHIP MXLPLAD6.5KP33AE3

Manufacturer
MPN
MXLPLAD6.5KP33AE3
LCSC Part #
C2627830
Packaging
PLAD
Customer #
Key Attributes
53.3VC Clamp 123A Ipp TVS DIODE PLAD
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.0596$ 14.06
200+$ 5.4421$ 1088.42
500+$ 5.2508$ 2625.40
1,000+$ 5.1551$ 5155.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingPLAD
Clamping Voltage53.3V
Peak Pulse Current (Ipp)123A
Peak Pulse Power Dissipation (Ppp)6.5kW
Number of Channels1
Voltage - Breakdown36.7V
typeTVS
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)33V