MICROCHIP MXLSMBJ7.5AE3
| Producent | |
| Nr części prod. | MXLSMBJ7.5AE3 |
| Nr LCSC | C2626022 |
| Opak. | DO-214AA(SMBJ) |
| Numer Klienta | |
| Klucz. cechy | 12.9VC Clamp 46.5A Ipp TVS DIODE DO-214AA(SMBJ) |
| Karta Katalogowa | MICROCHIP MXLSMBJ7.5AE3 |
| Części alternatywne | 20 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MICROCHIP | |
| Opak. | DO-214AA(SMBJ) | |
| Clamping Voltage | 12.9V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 46.5A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 8.33V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7.5V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MICROCHIP | |
| Opak. | DO-214AA(SMBJ) | |
| Clamping Voltage | 12.9V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 46.5A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 8.33V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7.5V |
Opis
The MSMB 5.0A – MSMB 170CA series of surface mount 600 watt transient voltage suppressors provide a selection of standoff voltages (Vwm) from 5.0 to 170 V. These high-reliability devices are available in either unidirectional or bidirectional versions. The SMBG Gull-wing design in the DO215AA package is ideal for visible solder connections. The SMBJ J-bend design in the DO214AA package allows for greater PC board mounting density. It is available with SnPb or RoHS compliant matte-tin plating.
Funkcje
- High reliability devices with wafer fabrication and assembly lot traceability.
- All devices 100% surge tested.
- Enhanced reliability screening in reference to MIL-PRF-19500 is also available.
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B.
- 3σ lot norm screening performed on standby current (ID).
- RoHS compliant versions available.
Zastosowania
- Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, T2L, etc.
- Protection from switching transients & RF induced voltage pulses.
- Protection from ESD and EFT per IEC 61000-4-2 and IEC 61000-4-4.
- Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: MSB 5.0A to MSMB 120CA Class 2: MSMB 5.0A to MSMB 60CA Class 3: MSMB 5.0A to MSMB 30CA Class 4: MSMB 5.0A to MSMB 15CA Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: MSMB 5.0A to MSMB 36CA Class 2: MSMB 5.0A to MSMB 18CA
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 12.0954 | $ 12.10 |
| 200+ | $ 4.6814 | $ 936.28 |
| 500+ | $ 4.5163 | $ 2258.15 |
| 1,000+ | $ 4.4361 | $ 4436.10 |
Standardowa Obudowa100/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MICROCHIP | |
| Opak. | DO-214AA(SMBJ) | |
| Clamping Voltage | 12.9V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 46.5A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 8.33V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7.5V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MICROCHIP | |
| Opak. | DO-214AA(SMBJ) | |
| Clamping Voltage | 12.9V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 46.5A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 8.33V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7.5V |
Opis
The MSMB 5.0A – MSMB 170CA series of surface mount 600 watt transient voltage suppressors provide a selection of standoff voltages (Vwm) from 5.0 to 170 V. These high-reliability devices are available in either unidirectional or bidirectional versions. The SMBG Gull-wing design in the DO215AA package is ideal for visible solder connections. The SMBJ J-bend design in the DO214AA package allows for greater PC board mounting density. It is available with SnPb or RoHS compliant matte-tin plating.
Funkcje
- High reliability devices with wafer fabrication and assembly lot traceability.
- All devices 100% surge tested.
- Enhanced reliability screening in reference to MIL-PRF-19500 is also available.
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B.
- 3σ lot norm screening performed on standby current (ID).
- RoHS compliant versions available.
Zastosowania
- Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, T2L, etc.
- Protection from switching transients & RF induced voltage pulses.
- Protection from ESD and EFT per IEC 61000-4-2 and IEC 61000-4-4.
- Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: MSB 5.0A to MSMB 120CA Class 2: MSMB 5.0A to MSMB 60CA Class 3: MSMB 5.0A to MSMB 30CA Class 4: MSMB 5.0A to MSMB 15CA Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: MSMB 5.0A to MSMB 36CA Class 2: MSMB 5.0A to MSMB 18CA
C2626022 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| SMBJ7.5A | AnBon | SMB(DO-214AA) | 100 | $0.0570 $0.0599 | ||
| SMBJ7.5A | DOWO | SMB(DO-214AA) | 2,160 | $ 0.0413 | ||
| SMBJ7.5A | LGE | SMB(DO-214AA) | 1,560 | $0.0865 $0.0961 | ||
| SMBJ7.5A | R+O | SMB | 170 | $ 0.0471 | ||
| SMBJ7.5A | DOWO | SMB(DO-214AA) | 7 | $ 0.6656 | ||
| SMBJ7.5A | FTR | DO-214AA(SMB) | 230 | $ 0.0429 | ||
| SMBJ7.5A | Liown | SMB(DO-214AA) | 60 | $0.0461 $0.0485 | ||
| SMBJ7.5AE3/TR13 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 0.3105 | ||
| MASMBJ7.5AE3 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 6.5191 | ||
| MSMBJ7.5A | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 2.475 | ||
| MSMBJ7.5AE3 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 1.344 | ||
| MSMBJ7.5A/TR | MICROCHIP | SMBJ(DO-214AA) | 0 | $ 1.4577 | ||
| SMBJ7.5A-HRA | Littelfuse | DO-214AA(SMBJ) | 0 | $ 7.837 | ||
| SMBJ7.5A-HR | Littelfuse | DO-214AA(SMBJ) | 0 | $ 8.9563 | ||
| SMBJ7.5A | YFW | SMB | 0 | $ 0.0451 | ||
| SMBJ7.5A | GOODWORK | DO-214AA(SMB) | 0 | $0.0341 $0.0401 | ||
| SMBJ7.5A | SMC | SMB(DO-214AA) | 0 | $ 0.0935 | ||
| TV06B7V5J-HF | Comchip | SMB(DO-214AA) | 0 | $ 0.1286 | ||
| TPSMB7.5A-VR | Littelfuse | DO-214AA(SMBJ) | 0 | $ 0.1992 | ||
| P6SMBJ7.5A | DIOTEC | DO-214AA(SMB) | 0 | $ 0.0544 |

