LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MSMCJ51CA product image
Images for reference only

MICROCHIP MSMCJ51CA

Manufacturer
MPN
MSMCJ51CA
LCSC Part #
C2625160
Packaging
DO-214AB(SMCJ)
Customer #
Key Attributes
82.4VC Clamp 18.2A Ipp TVS DIODE DO-214AB(SMCJ)
DatasheetMICROCHIP MSMCJ51CA
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0491$ 2.05
200+$ 0.7931$ 158.62
600+$ 0.7654$ 459.24
1,200+$ 0.7515$ 901.80
Standard Packaging600/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingDO-214AB(SMCJ)
Clamping Voltage82.4V
Peak Pulse Current (Ipp)18.2A
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of Channels1
Voltage - Breakdown56.7V
typeTVS
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)51V

Introduction

AI Translation

The MSMCG(J)5.0A through MXLSMCG(J)170A series of 1500 watt high-reliability Transient Voltage Suppressors (TVSs) protects a variety of voltage-sensitive components. The SMCG gullwing design in the DO-215AB package allows for visible solder connections. The SMCJ J-bend design in the DO-214AB package allows for greater PC board mounting density. Selections include unidirectional and bidirectional as well as RoHS compliant versions. These are available with a variety of upscreening options for enhanced reliability. They can protect against the secondary effects of lightning per IEC61000-4-5 and against voltage pulses from inductive switching environments and induced by RF radiation. Since their response time is virtually instantaneous, they can also be used in protection from ESD and EFT per IEC61000-4-2 and IEC61000-4-4.

Features

AI Translation
  • High reliability devices with fabrication and assembly lot traceability.
  • All devices are 100% surge tested.
  • 3σ lot norm screening performed on standby current (ID).
  • Available in both unidirectional and bidirectional versions.
  • Moisture classification is “Level 1” with no dry pack required per IPC/JEDEC J-STD-020B.
  • Enhanced reliability screening options are available in reference to MIL-PRF-19500.
  • RoHS compliant versions available.
  • Axial-lead equivalent packages for thru-hole mounting are available as 1.5KE6.8A to 1.5KE200CA or 1N6267 thru 1N6303A and 1N5908.

Applications

AI Translation
  • High-reliability devices.
  • Selections for 5.0 to 170 volts standoff voltages (VWM).
  • Protection from switching transients and induced RF.
  • Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4.
  • Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: MSMC 5.0A to MXLSMC 170A or CA; Class 2: MSMC 5.0A to MXLSMC 150A or CA; Class 3: MSMC 5.0A to MXLSMC 75A or CA; Class 4: MSMC 5.0A to MXLSMC 36A or CA.
  • Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: MSMC 5.0A to MXLSMC 90A or CA; Class 2: MSMC 5.0A to MXLSMC 45A or CA; Class 3: MSMC 5.0A to MXLSMC 24A or CA; Class 4: MSMC 5.0A to MXLSMC 11A or CA.
  • Secondary lightning protection per IEC61000-4-5 with 2 ohms source impedance: Class 2: MSMC 5.0A to MXLSMC 22A or CA; Class 3: MSMC 5.0A to MXLSMC 10A or CA.

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SMCJ51CA-13-FDIODESDirectSMC(DO-214AB)390$ 0.4641
View and Compare All Alternative Parts.