Taiwan Semiconductor P6KE400CA A0G
| Fabricante | Taiwan SemiconductorAsian Brands |
| N.º de pieza fab. | P6KE400CA A0G |
| Nº LCSC | C2624849 |
| Emb. | DO-15(DO-204AC) |
| Número de Cliente | |
| Atrib. clave | 548VC Clamp 1.1A Ipp TVS DIODE DO-15(DO-204AC) |
| Hoja de Datos | Taiwan Semiconductor P6KE400CA A0G |
| Piezas alternativas | 8 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | Taiwan Semiconductor | |
| Emb. | DO-15(DO-204AC) | |
| Clamping Voltage | 548V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 1.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 380V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 342V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | Taiwan Semiconductor | |
| Emb. | DO-15(DO-204AC) | |
| Clamping Voltage | 548V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 1.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Tipo | Descripción | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 380V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 342V |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Excellent clamping capability
- Low dynamic impedance
- 600W surge capability at 10 / 1000 μs waveform
- Fast response time: Typically less than 1.0ps from 0 volt to VBR for unidirectional and 5.0ns for bidirectional
- Typical IR less than 1μA above 10V
- UL recognized file # E-326243
- Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.5106 | $ 0.51 |
| 200+ | $ 0.1982 | $ 39.64 |
| 500+ | $ 0.1919 | $ 95.95 |
| 1,500+ | $ 0.1871 | $ 280.65 |
Encapsulado Estándar1500/Full Reel | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | Taiwan Semiconductor | |
| Emb. | DO-15(DO-204AC) | |
| Clamping Voltage | 548V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 1.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 380V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 342V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | Taiwan Semiconductor | |
| Emb. | DO-15(DO-204AC) | |
| Clamping Voltage | 548V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 1.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Tipo | Descripción | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 380V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 342V |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Excellent clamping capability
- Low dynamic impedance
- 600W surge capability at 10 / 1000 μs waveform
- Fast response time: Typically less than 1.0ps from 0 volt to VBR for unidirectional and 5.0ns for bidirectional
- Typical IR less than 1μA above 10V
- UL recognized file # E-326243
- Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21
C2624849 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| P6KE400CA | Taiwan Semiconductor | DO-15 | 0 | $ 0.2474 | ||
| P6KE400CA R0G | Taiwan Semiconductor | DO-15(DO-204AC) | 0 | $ 0.4971 | ||
| P6KE400CAHR0G | Taiwan Semiconductor | DO-15(DO-204AC) | 0 | $ 0.5218 | ||
| P6KE400CAH | Taiwan Semiconductor | DO-204AC(DO-15) | 0 | $ 0.5368 | ||
| P6KE440CAHR0G | Taiwan Semiconductor | DO-15(DO-204AC) | 0 | $ 0.4739 | ||
| P6KE440CA | Taiwan Semiconductor | DO-15 | 0 | $ 0.4659 | ||
| P6KE440CAH | Taiwan Semiconductor | DO-204AC(DO-15) | 0 | $ 0.4659 | ||
| BZW06-376BH | Taiwan Semiconductor | DO-204AC(DO-15) | 0 | $ 0.363 |

