Taiwan Semiconductor SA85A A0G
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | SA85A A0G |
| LCSC Part # | C2624622 |
| Packaging | DO-15(DO-204AC) |
| Customer # | |
| Key Attributes | 137VC Clamp 3.8A Ipp TVS DIODE DO-15(DO-204AC) |
| Datasheet | Taiwan Semiconductor SA85A A0G |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-15(DO-204AC) | |
| Clamping Voltage | 137V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 3.8A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 94.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 85V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-15(DO-204AC) | |
| Clamping Voltage | 137V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 3.8A | |
| Peak Pulse Power Dissipation (Ppp) | 500W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 94.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 85V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent clamping capability
- Low dynamic impedance
- 500W surge capability at 10 / 1000 μs waveform
- Fast response time: Typically less than 1.0ps from 0 volt to Breakdown Voltage (VBR) for unidirectional and 5.0ns for bidirectional
- Typical Reverse Current (IR) less than 1μA above 10V
- Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.19 | $ 0.19 |
| 200+ | $ 0.0735 | $ 14.70 |
| 500+ | $ 0.071 | $ 35.50 |
| 1,500+ | $ 0.0697 | $ 104.55 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-15(DO-204AC) | |
| Clamping Voltage | 137V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 3.8A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 94.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 85V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-15(DO-204AC) | |
| Clamping Voltage | 137V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 3.8A | |
| Peak Pulse Power Dissipation (Ppp) | 500W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 94.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 85V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent clamping capability
- Low dynamic impedance
- 500W surge capability at 10 / 1000 μs waveform
- Fast response time: Typically less than 1.0ps from 0 volt to Breakdown Voltage (VBR) for unidirectional and 5.0ns for bidirectional
- Typical Reverse Current (IR) less than 1μA above 10V
- Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21
C2624622 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SA85A R0G | Taiwan Semiconductor | DO-15(DO-204AC) | 0 | $ 0.19 | ||
| SA85A B0G | Taiwan Semiconductor | DO-15(DO-204AC) | 0 | $ 0.19 | ||
| SA85AH | Taiwan Semiconductor | DO-204AC(DO-15) | 0 | $ 0.1791 | ||
| P6KE100A | Taiwan Semiconductor | DO-15 | 0 | $ 0.1588 | ||
| P6KE100A A0G | Taiwan Semiconductor | DO-15(DO-204AC) | 0 | $ 0.3153 | ||
| P6KE100AH | Taiwan Semiconductor | DO-204AC(DO-15) | 0 | $ 0.3532 | ||
| SA85H | Taiwan Semiconductor | DO-204AC(DO-15) | 0 | $ 0.2261 | ||
| SA85 | Taiwan Semiconductor | DO-204AC(DO-15) | 0 | $ 0.2257 | ||
| SA78 | Taiwan Semiconductor | DO-204AC(DO-15) | 0 | $ 0.2261 | ||
| SA78CH | Taiwan Semiconductor | DO-204AC(DO-15) | 0 | $ 0.2732 |

