LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor SA40CA A0G product image
Images for reference only

Taiwan Semiconductor SA40CA A0G

Manufacturer
MPN
SA40CA A0G
LCSC Part #
C2624525
Packaging
DO-15(DO-204AC)
Customer #
Key Attributes
64.5VC Clamp 8.1A Ipp TVS DIODE DO-15(DO-204AC)
DatasheetTaiwan Semiconductor SA40CA A0G
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1881$ 0.19
200+$ 0.0728$ 14.56
500+$ 0.0703$ 35.15
1,500+$ 0.069$ 103.50
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTaiwan Semiconductor
PackagingDO-15(DO-204AC)
Clamping Voltage64.5V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)8.1A
Peak Pulse Power Dissipation (Ppp)500W
Number of Channels1
Voltage - Breakdown44.4V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)40V

Features

AI Translation
  • Excellent clamping capability
  • Low dynamic impedance
  • 500W surge capability at 10 / 1000 μs waveform
  • Fast response time: Typically less than 1.0ps from 0 volt to Breakdown Voltage (VBR) for unidirectional and 5.0ns for bidirectional
  • Typical Reverse Current (IR) less than 1μA above 10V
  • Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
  • Halogen-free according to IEC 61249-2-21