MICROCHIP JANTX1N6472
| Manufacturer | |
| MPN | JANTX1N6472 |
| LCSC Part # | C2624347 |
| Packaging | Through Hole,D4.7xL5mm |
| Customer # | |
| Key Attributes | 26.5VC Clamp 322A@8/20us Ipp TVS DIODE Through Hole |
| Datasheet | MICROCHIP JANTX1N6472 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | Through Hole,D4.7xL5mm | |
| Clamping Voltage | 26.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 322A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | Through Hole,D4.7xL5mm | |
| Clamping Voltage | 26.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 322A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.3901 | $ 22.39 |
| 200+ | $ 8.6654 | $ 1733.08 |
| 500+ | $ 8.3599 | $ 4179.95 |
| 1,000+ | $ 8.2102 | $ 8210.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | Through Hole,D4.7xL5mm | |
| Clamping Voltage | 26.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 322A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | Through Hole,D4.7xL5mm | |
| Clamping Voltage | 26.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 322A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Help & FeedbackShow similar products (0) >
C2624347 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| JANTXV1N6149A | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 30.6591 | ||
| JANS1N6149A | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 122.2862 | ||
| JANTX1N6149A/TR | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 20.9639 | ||
| JANS1N6149 | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 122.2862 | ||
| JAN1N6148A | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 21.4566 | ||
| JANTXV1N6148A | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 30.52 | ||
| JANS1N6148A | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 122.2862 | ||
| JANTX1N6148 | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 23.3822 | ||
| JANTXV1N6148 | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 24.4181 | ||
| JANTX1N6149 | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 23.3822 |

