ALPSALPINE SKRBAGE010
| Manufacturer | |
| Mfr. Part # | SKRBAGE010 |
| LCSC Part # | C262421 |
| Package | SMD-4P,4.8x4.8mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 1.1N SMD |
| Description | Tactile Switch SPST 1.1N 0.55mm J-Lead 4.8mm x 4.8mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Package | SMD-4P,4.8x4.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
4,510
4,510
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0911 | $ 0.46 |
50+ | $ 0.0721 | $ 3.61 |
150+ | $ 0.0626 | $ 9.39 |
500+ | $ 0.0555 | $ 27.75 |
2,500+ | $ 0.0499 | $ 124.75 |
5,000+ | $ 0.047 | $ 235.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$