JUSHUO AFC07-S05FCC-00
| Manufacturer |
JUSHUO
Asian Brands |
| Mfr. Part # | AFC07-S05FCC-00 |
| LCSC Part # | C262199 |
| Package | SMD,P=0.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN FFC FPC 5POS 0.5mm BOTTOM CNT SMD R/A |
| Description | FFC/FPC Connector 5 Position 0.5mm Pitch Bottom Contact Surface Mount, Right Angle |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Package | SMD,P=0.5mm,Surface Mount,Right Angle |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 71 |
| Multiple | 71 |
| Standard Packaging | 71 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
10,508
10,508
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
71+ | $ 0.0715 | $ 5.08 |
710+ | $ 0.0617 | $ 43.81 |
2,130+ | $ 0.0574 | $ 122.26 |
7,100+ | $ 0.0542 | $ 384.82 |
35,500+ | $ 0.0516 | $ 1831.80 |
71,000+ | $ 0.0503 | $ 3571.30 |
Standard Packaging 71/Full
Tube | ||
Better price for more quantity?
$