Cornell Dubilier Electronics CGS263U010R3C
| Manufacturer | |
| MPN | CGS263U010R3C |
| LCSC Part # | C2621927 |
| Packaging | Screw Terminals,D34.93xL79.38mm |
| Customer # | |
| Key Attributes | -10%~+75% 10V 26000uF 20mΩ@120Hz Screw Terminals,D34.93xL79.38mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics CGS263U010R3C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D34.93xL79.38mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 10V | |
| Capacitance | 26000uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 7A@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ@120Hz | |
| Height - Seated (Max) | 79.38mm | |
| Diameter | 34.93mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D34.93xL79.38mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 10V | |
| Capacitance | 26000uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 7A@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ@120Hz | |
| Height - Seated (Max) | 79.38mm | |
| Diameter | 34.93mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.0821 | $ 18.08 |
| 200+ | $ 6.999 | $ 1399.80 |
| 500+ | $ 6.7521 | $ 3376.05 |
| 1,000+ | $ 6.6302 | $ 6630.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D34.93xL79.38mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 10V | |
| Capacitance | 26000uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 7A@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ@120Hz | |
| Height - Seated (Max) | 79.38mm | |
| Diameter | 34.93mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D34.93xL79.38mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 10V | |
| Capacitance | 26000uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 7A@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ@120Hz | |
| Height - Seated (Max) | 79.38mm | |
| Diameter | 34.93mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

