LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) EWT225JB1K50 product image
Images for reference only

SEI(Stackpole Electronics Inc.) EWT225JB1K50

Manufacturer
MPN
EWT225JB1K50
LCSC Part #
C2620159
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 1.5kΩ ±5% 225W
Datasheetpdf iconSEI(Stackpole Electronics Inc.) EWT225JB1K50
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.6222$ 18.62
200+$ 7.2073$ 1441.46
500+$ 6.9542$ 3477.10
1,000+$ 6.8292$ 6829.20
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole
Resistance1.5kΩ
Power(Watts)225W
Temperature Coefficient-
Tolerance±5%