SEI(Stackpole Electronics Inc.) KAL25JB100R
| Manufacturer | |
| MPN | KAL25JB100R |
| LCSC Part # | C2619283 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 100Ω ±5% 25W |
| Description | Wirewound Resistor 100Ω 25W ±5% ±20ppm/℃ Through Hole Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 1.7004 | $ 1.70 |
250+ | $ 0.6589 | $ 164.73 |
500+ | $ 0.6358 | $ 317.90 |
1,000+ | $ 0.6234 | $ 623.40 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$