LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sensata A2425EK product image
Images for reference only

Sensata A2425EK

Manufacturer
MPN
A2425EK
LCSC Part #
C2617205
Packaging
-
Customer #
Key Attributes
1 Form A (SPST-NO) 24V~280V 25A Solid State Relays (SSR) RoHS
DatasheetSensata A2425EK
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 63.8845$ 63.88
200+$ 24.7221$ 4944.42
500+$ 23.8533$ 11926.65
1,000+$ 23.4252$ 23425.20
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerSensata
Packaging-
Number of Channels-
Contact Form1 Form A (SPST-NO)
Static dv/dt-
Operating Temperature-
Current - Surge(Itsm)-
Holding Current (Ih)-
Zero Crossing Circuit-
Forward voltage-
Features-
Forward Current(If)-
Load Voltage24V~280V
Input type-
Load Current25A