ST L7908CV-DG
| Manufacturer | |
| MPN | L7908CV-DG |
| LCSC Part # | C26162 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | Negative Voltage Regulator |
| Datasheet | ST L7908CV-DG |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Output Voltage | 8V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+150℃@(Tj) | |
| Supply Current (Iq) | 3mA | |
| Output Configuration | Negative | |
| Operating Voltage | 35V | |
| Output Current | 1.5A | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Output Voltage | 8V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3mA | |
| Output Configuration | Negative | |
| Operating Voltage | 35V | |
| Output Current | 1.5A | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The L79xxC series of three-terminal negative regulators is available in TO-220, TO-220FP and D²PAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation; furthermore, having the same voltage option as the L78xx positive standard series, they are particularly suited for split power supplies. If adequate heat sinking is provided, they can deliver over 1.5 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.
Features
- Output current up to 1.5 A
- Output voltages of - 5; - 8; - 12; - 15 V
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.21 | $ 1.21 |
| 10+ | $ 0.9805 | $ 9.81 |
| 50+ | $ 0.8641 | $ 43.21 |
| 100+ | $ 0.751 | $ 75.10 |
| 500+ | $ 0.6821 | $ 341.05 |
| 1,000+ | $ 0.6477 | $ 647.70 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Output Voltage | 8V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+150℃@(Tj) | |
| Supply Current (Iq) | 3mA | |
| Output Configuration | Negative | |
| Operating Voltage | 35V | |
| Output Current | 1.5A | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Output Voltage | 8V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3mA | |
| Output Configuration | Negative | |
| Operating Voltage | 35V | |
| Output Current | 1.5A | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The L79xxC series of three-terminal negative regulators is available in TO-220, TO-220FP and D²PAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation; furthermore, having the same voltage option as the L78xx positive standard series, they are particularly suited for split power supplies. If adequate heat sinking is provided, they can deliver over 1.5 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.
Features
- Output current up to 1.5 A
- Output voltages of - 5; - 8; - 12; - 15 V
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
C26162 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LM7908CT | HGSEMI | TO-220-3 | 30 | $ 0.2179 | ||
| UA7908CKCS | TI | TO-220 | 6 | $ 3.3255 |



