lingxingic LM317T(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | LM317T(LX) |
| LCSC Part # | C26159661 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 1.5A Low Dropout Adjustable Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | lingxingic | |
| Packaging | TO-220 | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Features | Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM317 is a monolithic three-terminal adjustable voltage regulator IC, usable as a positive supply voltage regulator. It is designed to deliver load currents exceeding 1.5A, with an adjustable output voltage ranging from 1.2V to 37V. The output voltage can be set via a resistive voltage divider formed by two external resistors, making it highly convenient to use. Furthermore, its line regulation and load regulation performance surpasses that of most fixed-voltage regulator counterparts.
Features
- Output voltage range: 1.2~37V
- Output current exceeds 1.5A
- Built-in short-circuit protection
- Built-in over-temperature protection
- Built-in over-power protection
- Package: TO220/SOT223/TO252
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.222 | $ 1.11 |
| 50+ | $ 0.1743 | $ 8.72 |
| 150+ | $ 0.1539 | $ 23.09 |
| 500+ | $ 0.1284 | $ 64.20 |
| 2,500+ | $ 0.1171 | $ 292.75 |
| 5,000+ | $ 0.1102 | $ 551.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | lingxingic | |
| Packaging | TO-220 | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Features | Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM317 is a monolithic three-terminal adjustable voltage regulator IC, usable as a positive supply voltage regulator. It is designed to deliver load currents exceeding 1.5A, with an adjustable output voltage ranging from 1.2V to 37V. The output voltage can be set via a resistive voltage divider formed by two external resistors, making it highly convenient to use. Furthermore, its line regulation and load regulation performance surpasses that of most fixed-voltage regulator counterparts.
Features
- Output voltage range: 1.2~37V
- Output current exceeds 1.5A
- Built-in short-circuit protection
- Built-in over-temperature protection
- Built-in over-power protection
- Package: TO220/SOT223/TO252
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



