LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MK MKDV4GIL-AST

Manufacturer
MKAsian Brands
MPN
MKDV4GIL-AST
LCSC Part #
C26159626
Packaging
LGA-8(6x8)
Customer #
Key Attributes
4Gbit 2.7V~3.6V 50MHz LGA-8(6x8) Memory RoHS
DatasheetMK MKDV4GIL-AST
RoHS Compliance4 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMK
PackagingLGA-8(6x8)
Operating Temperature-40℃~+85℃
FeaturesRead buffer function;Bad block management function;ECC error correction function
Memory Size4Gbit
Voltage - Supply2.7V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency50MHz
Data Retention - TDR (Year)10 years
Block Erase Time(tBE)-
Write Cycle Time(tWC)-
Page Programming Time (Tpp)-
Standby Supply Current130uA
InterfaceSD interface;SPI

Introduction

AI Translation

MK SD NAND is an embedded storage solution designed in the form of an LGA package that operates similarly to industry standard SD cards. SD NAND consists of NAND flash memory and a high-performance controller that supports ultra-High speed mode (UHS-l) and is fully compliant with the SD2.0 interface. With superior read/write performance, IOPS, reliability, and host compatibility, MK SD NAND is designed to provide a high-performance, low-power, cost-effective, and value-added solution for SD-oriented applications.

Features

AI Translation
  • Support up to 50Mhz clock frequency
  • Supports SPI Mode
  • Built-in HW ECC Engine and highly reliable NAND management mechanism
  • Smaller package LGA-8
  • Advanced thermal management features to maximize performance and data protection at extended temperatures Static, dynamic, and global wear leveling Bad block management, intelligent garbage collection and support for interleaving, cache, and multi-plane programming
  • Read disturb management and dynamic data refresh
  • Best-in-class power fail management
  • Program/Erase:100,000 cycles
  • High IOPS performance, which can process random read and write requests of small-capacity files more efficiently and quickly, thus improving access speed.
  • Low power consumption, cost-effective solution
  • Industrial grade temperature range: -40~85℃