LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic LM317M(LX) product image
  • LM317M(LX) thumbnail 1
  • LM317M(LX) thumbnail 2
  • LM317M(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic LM317M(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
LM317M(LX)
LCSC Part #
C26159245
Packaging
TO-252
Customer #
Key Attributes
1.5A Low Dropout Adjustable Voltage Regulator
Datasheetpdf iconlingxingic LM317M(LX)
In-Stock: 1,395
1,395 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1517$ 0.76
50+$ 0.1191$ 5.96
150+$ 0.1052$ 15.78
500+$ 0.0878$ 43.90
2,500+$ 0.08$ 200.00
5,000+$ 0.0754$ 377.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufacturerlingxingic
PackagingTO-252
Output Voltage1.2V~37V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage40V
Output Current1.5A
Output TypeAdjustable
FeaturesShort Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM317 is a monolithic three-terminal adjustable voltage regulator IC, usable as a positive supply voltage regulator. It is designed to deliver load currents exceeding 1.5A, with an adjustable output voltage ranging from 1.2V to 37V. The output voltage can be set via a resistive voltage divider formed by two external resistors, making it highly convenient to use. Furthermore, its line regulation and load regulation performance surpasses that of most fixed-voltage regulator counterparts.

Features

AI Translation
  • Output voltage range: 1.2~37V
  • Output current exceeds 1.5A
  • Built-in short-circuit protection
  • Built-in over-temperature protection
  • Built-in over-power protection
  • Package: TO220/SOT223/TO252