Sumida UU16LFNP-402
| Hersteller | |
| Herst.-Teilenr. | UU16LFNP-402 |
| LCSC-Nr. | C2614475 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | 4mH@1kHz 270mΩ 2 Through Hole Common Mode Chokes RoHS |
| Datenblatt | Sumida UU16LFNP-402 |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Common Mode Chokes | |
| Hersteller | Sumida | |
| Verp. | Through Hole | |
| Inductance @ Frequency | 4mH@1kHz | |
| DC Resistance(DCR) | 270mΩ | |
| Number of Lines | 2 | |
| Current Rating | 1.2A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Common Mode Chokes | |
| Hersteller | Sumida | |
| Verp. | Through Hole | |
| Inductance @ Frequency | 4mH@1kHz |
| Typ | Beschreibung | |
|---|---|---|
| DC Resistance(DCR) | 270mΩ | |
| Number of Lines | 2 | |
| Current Rating | 1.2A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
- 22.0 x 20.0mm Max. (L x W), 28.5mm Max. Height.
- Inductance range: 1.5mH ~ 30mH
- Rated current range: 0.4~1.90A (UU16LF); 0.35~1.75A (UU16LFB).
- In addition to the standard versions of parameters shown here, custom designs are available to meet your exact requirements.
Merkmale
KI-Übersetzung
- Ideally used as AC common mode noise filter for TV, VCR, Switching power supply, NC machine, PC&PC related advice, measurement and control unit with better attenuation characteristics in low frequency band.
- UU16LFB has better high frequency characteristics for its split bobbin structure.
- RoHS Compliance.
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Common Mode Chokes | |
| Hersteller | Sumida | |
| Verp. | Through Hole | |
| Inductance @ Frequency | 4mH@1kHz | |
| DC Resistance(DCR) | 270mΩ | |
| Number of Lines | 2 | |
| Current Rating | 1.2A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Common Mode Chokes | |
| Hersteller | Sumida | |
| Verp. | Through Hole | |
| Inductance @ Frequency | 4mH@1kHz |
| Typ | Beschreibung | |
|---|---|---|
| DC Resistance(DCR) | 270mΩ | |
| Number of Lines | 2 | |
| Current Rating | 1.2A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
- 22.0 x 20.0mm Max. (L x W), 28.5mm Max. Height.
- Inductance range: 1.5mH ~ 30mH
- Rated current range: 0.4~1.90A (UU16LF); 0.35~1.75A (UU16LFB).
- In addition to the standard versions of parameters shown here, custom designs are available to meet your exact requirements.
Merkmale
KI-Übersetzung
- Ideally used as AC common mode noise filter for TV, VCR, Switching power supply, NC machine, PC&PC related advice, measurement and control unit with better attenuation characteristics in low frequency band.
- UU16LFB has better high frequency characteristics for its split bobbin structure.
- RoHS Compliance.
C2614475 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

