PULSE PH9455.826NL
| Manufacturer | |
| Mfr. Part # | PH9455.826NL |
| LCSC Part # | C2614393 |
| Package | Through Hole,27x19mm |
| Customer # | |
| Key Attributes | CMC 82mH 3A 2LN 37kΩ TH |
| Description | 82mH 37kΩ@130kHz 150mΩ 2 Through Hole,27x19mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PULSE | |
| Package | Through Hole,27x19mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
In-Stock:
33 
33
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2825 | $ 2.28 |
10+ | $ 2.2319 | $ 22.32 |
30+ | $ 2.1981 | $ 65.94 |
100+ | $ 2.0538 | $ 205.38 |
Standard Packaging 45/Full
Tray | ||
Better price for more quantity?
$