STE MF1520004M4EP0CST0
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | MF1520004M4EP0CST0 |
| LCSC Part # | C261424 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 20Ω 3200K TH |
| Description | NTC Thermistor 20Ω Through Hole,P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | STE | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
180 
180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1718 | $ 0.86 |
50+ | $ 0.1351 | $ 6.76 |
150+ | $ 0.1194 | $ 17.91 |
500+ | $ 0.0988 | $ 49.40 |
2,500+ | $ 0.0901 | $ 225.25 |
5,000+ | $ 0.0848 | $ 424.00 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$