OB OB2222ECPA
| Manufacturer |
OB
Asian Brands |
| MPN | OB2222ECPA |
| LCSC Part # | C261406 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | High Precision Low Cost Power Switch |
| Description | 100mA 36kHz~44kHz 700V 4.5V~6V 5V SOP-8 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | OB | |
| Packaging | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,635
3,635
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1321 | $ 0.66 |
50+ | $ 0.1099 | $ 5.50 |
150+ | $ 0.0987 | $ 14.81 |
500+ | $ 0.0904 | $ 45.20 |
2,500+ | $ 0.0837 | $ 209.25 |
4,000+ | $ 0.0803 | $ 321.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$