Infineon IRF3415PBF
| Manufacturer | |
| Mfr. Part # | IRF3415PBF |
| LCSC Part # | C2614 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 43A TO-220AB |
| Description | N-Channel 150V 43A 200W Through Hole TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,962
1,962
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.393 | $ 1.39 |
10+ | $ 1.1693 | $ 11.69 |
50+ | $ 0.9774 | $ 48.87 |
100+ | $ 0.8393 | $ 83.93 |
500+ | $ 0.7775 | $ 388.75 |
1,100+ | $ 0.7489 | $ 823.79 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$