LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sensata HAC60D150H-10 product image
Images for reference only

Sensata HAC60D150H-10RoHS

Manufacturer
MPN
HAC60D150H-10
LCSC Part #
C2613955
Packaging
-
Customer #
Key Attributes
Contactors (Solid State) RoHS
Datasheetpdf iconSensata HAC60D150H-10

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Contactors (Solid State)
ManufacturerSensata
Packaging-
dimension104mm×73mm×20mm
Feature-
Power sourceSolid State
Number of poles-
Rated current150A
Category of use-
Driving modeAC
Main contact type-
Wire diameter-
authenticationCE
seriesHAC
Coil voltage-
Application type-
installation methodBase
rated voltage32V
contact types-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 387.2335$ 387.23
200+$ 149.855$ 29971.00
500+$ 144.5888$ 72294.40
1,000+$ 141.9859$ 141985.90
Standard Packaging5/Full Bag
Better price for more quantity?
$