LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NUVOTON ISD4002-150SYI product image
Images for reference only

NUVOTON ISD4002-150SYI

Manufacturer
NUVOTONAsian Brands
MPN
ISD4002-150SYI
LCSC Part #
C2613907
Packaging
SOIC-28-300mil
Customer #
Key Attributes
6.4kHz SPI SOIC-28-300mil Voice Record and Playback RoHS
DatasheetNUVOTON ISD4002-150SYI
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.4346$ 14.43
200+$ 5.5872$ 1117.44
500+$ 5.3897$ 2694.85
1,000+$ 5.2924$ 5292.40
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Voice Record and Playback
ManufacturerNUVOTON
PackagingSOIC-28-300mil
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~3.3V
Sampling Rate6.4kHz
InterfaceSPI

Introduction

AI Translation

The ISD4002 ChipCorder® series provides high-quality, 3-volt, single-chip record/playback solutions for 2- to 4-minute messaging applications ideally for cellular phones and other portable products. The CMOS-based devices include an on-chip oscillator, anti-aliasing filter, smoothing filter, AutoMute® feature, audio amplifier, and high density multilevel Flash memory array. The ISD4002 series is designed to be used in a microprocessor- or microcontroller-based system. Address and control are accomplished through a Serial Peripheral Interface (SPI) or Microwire Serial Interface to minimize pin count. Recordings are stored into the on-chip Flash memory cells, providing zero-power message storage. This unique single-chip solution utilizes Nuvoton’s patented multilevel storage technology. Voice and audio signals are directly stored onto memory array in their natural form, providing high-quality voice reproduction.

Features

AI Translation
  • Single-chip voice record/playback solution
  • Single 3 volt supply
  • Low-power consumption
    • Operating current: ICC_Play = 15 mA (typical), ICC_Rec = 25 mA (typical)
    • Standby current: ICC_Standby = 1 μA (typical)
  • Single-chip durations of 120, 150, 180, and 240 seconds
  • High-quality, natural voice/audio reproduction
  • AutoMute feature provides background noise attenuation
  • No algorithm development required
  • Micorcontroller SPI or Microwire Serial Interface
  • Fully addressable to handle multiple messages
  • Non-volatile message storage
  • 100K record cycles (typical)
  • 100-year message retention (typical)
  • On-chip clock source
  • Power consumption controlled by SPI or Microwire control register
  • Available in die, PDIP, and SOIC
  • Packaged type: Lead-Free
  • Temperature:
    • Commercial (die): 0°C to +50°C
    • Commercial (packaged units): 0°C to +70°C
    • Industrial (packaged units): -40°C to +85°C

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ISD17120SYNUVOTONSimilarSOIC-28-300mil10$ 15.6953
ISD1760SYINUVOTONSimilarSOIC-28-300mil0$ 10.5031
ISD1740SYRNUVOTONSimilarSOIC-28-300mil0$ 5.441
View and Compare All Alternative Parts.