Zilog Z53C8003VSG
| Manufacturer | |
| Mfr. Part # | Z53C8003VSG |
| LCSC Part # | C2613492 |
| Package | LCC-44(16.6x16.6) |
| Customer # | |
| Key Attributes | Z53C80 Small Computer System Interface (SCSI) Product Specification |
| Description | SCSI 0℃~+70℃ LCC-44(16.6x16.6) Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Zilog | |
| Package | LCC-44(16.6x16.6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.7532 | $ 9.75 |
200+ | $ 3.7742 | $ 754.84 |
500+ | $ 3.6415 | $ 1820.75 |
1,000+ | $ 3.5767 | $ 3576.70 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$