LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Zilog Z0853606VSG product image
Images for reference only

Zilog Z0853606VSG

Manufacturer
MPN
Z0853606VSG
LCSC Part #
C2613453
Packaging
LCC-44(16.6x16.6)
Customer #
Key Attributes
LCC-44(16.6x16.6) Programmable Timers and Oscillators RoHS
DatasheetZilog Z0853606VSG
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators
ManufacturerZilog
PackagingLCC-44(16.6x16.6)
Input Logic Level - High-
Input Logic Level - Low-
Output Logic Level - Low-
Output Logic Level - High-
Operating Temperature-
FeaturesInterrupt output
Frequency-
Voltage - Supply-

Introduction

AI Translation

The Z8536 CIO Counter/Timer and Parallel I/O element is a general-purpose peripheral circuit, satisfying most counter/ timer and parallel I/O needs encountered in system designs. This versatile device contains three I/O ports and three counter/timers. Many programmable options tailor its configuration to specific applications. The use of the device is simplified by making all internal registers (command, status, and data) readable and (except for status bits) writable. In addition, each register is given its own unique internal address, so that any register can be accessed in two operations. All data registers can be directly accessed in a single operation. The CIO is easily interfaced to all popular microprocessors.

Features

AI Translation
  • Two independent 8-bit, double-buffered, bidirectional I/O ports plus a 4-bit special-purpose I/O port
  • I/O ports feature programmable polarity, programmable direction (Bit mode), "pulse catchers," and programmable open-drain outputs
  • Four handshake modes, including 3-Wire (like the IEEE-488)
  • REQUEST/WAIT signal for high-speed data transfer
  • Flexible pattern-recognition logic, programmable as a 16-vector interrupt controller
  • Three independent 16-bit counter/timers with up to four external access lines per counter/timer (count input, output, gate, and trigger), and three output duty cycles (pulsed, one-shot, and square-wave), programmable as retriggerable or nonretriggerable