LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA CFS1/2CT52R241J product image
Images for reference only

KOA CFS1/2CT52R241JRoHS

Manufacturer
MPN
CFS1/2CT52R241J
LCSC Part #
C2613341
Packaging
Through Hole,D2.8xL6.3mm
Customer #
Key Attributes
RES 240Ω ±5% 0.5W Through Hole,D2.8xL6.3mm
Datasheetpdf iconKOA CFS1/2CT52R241J
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0106$ 0.01
10+$ 0.0084$ 0.08
30+$ 0.0072$ 0.22
100+$ 0.0064$ 0.64
500+$ 0.0058$ 2.90
1,000+$ 0.0054$ 5.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerKOA
PackagingThrough Hole,D2.8xL6.3mm
Resistance240Ω
Power(Watts)500mW
TypeCarbon Film Resistor
Temperature Coefficient-450ppm/℃~+350ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece